Phoenix Contact IBS IL 24 BK-T/U-PAC Series Bus Coupler for Use with INTERBUS
- RS-stocknr.:
- 801-7501
- Artikelnummer Distrelec:
- 301-05-488
- Fabrikantnummer:
- 2861580
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 277,35
(excl. BTW)
€ 335,59
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 23 november 2026
- Plus verzending 1 stuk(s) vanaf 23 november 2026
- Plus verzending 7 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 277,35 |
*prijsindicatie
- RS-stocknr.:
- 801-7501
- Artikelnummer Distrelec:
- 301-05-488
- Fabrikantnummer:
- 2861580
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | Bus Coupler | |
| Accessory Type | Bus Coupler | |
| Series | IBS IL 24 BK-T/U-PAC | |
| For Use With | INTERBUS | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, cUL, cULus, EAC | |
| Hazardous Area Certification | ATEX | |
| Supply Voltage | 24V dc | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Bus Coupler | ||
Accessory Type Bus Coupler | ||
Series IBS IL 24 BK-T/U-PAC | ||
For Use With INTERBUS | ||
IP Rating IP20 | ||
Standards/Approvals UL, cUL, cULus, EAC | ||
Hazardous Area Certification ATEX | ||
Supply Voltage 24V dc | ||
- Land van herkomst:
- DE
Phoenix Contact Bus Coupler For Use With INTERBUS, 48.8 (W) x 135 (H) x 71.5mm (D) - IBS IL 24 BK-T/U-PAC - 2861580
Use this bus coupler from Phoenix Contact with your INTERBUS system. It's a versatile module that ensures sensing and actuating applications function properly. Use it to record and transmit the channel values of inputs and outputs for control panel connections. INTERBUS is a commonly used serial bus system that transmits data between control systems and widely spaced I/O (input/output) modules.
You can use this module to connect one bus to another without power interruptions or the creation of potentially hazardous arcs. Inline plugs let you make quick and secure connections, while advanced copper technology makes remote bus connections possible for the fast and easy monitoring of industrial operations. The unit's hardwearing plastic housing protects the internal live wires and contacts from damage to ensure uninterrupted signal transmission.
• IP20 (ingress protection) rating indicates that this unit is touch-proof to prevent electric shocks and increase workplace safety
• Tested and approved to withstand ignition and the spread of fires for use in explosive and other hazardous environments
• DIN rail mounting enables you to establish space-saving setups that don't interfere with other workflows
IL Bus Coupler
Phoenix Contact range of connectors for the Interbus-S network.
Phoenix Contact
Gerelateerde Links
- Phoenix Contact IL PN BK-PAC Series Bus Coupler for Use with PROFINET
- Phoenix Contact IL PB BK DP/V1-PAC Series Bus Coupler for Use with PROFIBUS
- Phoenix Contact IL PN BK DI8 DO4 2TX-PAC Series Bus Coupler for Use with PROFINET
- Phoenix Contact IL CO BK-PAC Series Bus Coupler for Use with Inline I/O system
- Phoenix Contact IL ETH BK-PAC 2702372 Series Bus Coupler for Use with Inline I/O system
- Phoenix Contact IL EIP BK DI8 DO4 2TX-PAC Series Bus Coupler for Use with EtherNet/IP Protocol
- Phoenix Contact IBS IL Series Bus Coupler for Use with Inline Station
- Phoenix Contact IL ETH BK DI8 DO4 2TX-PAC Series Bus Coupler for Use with Modbus/TCP(UDP) Protocol