ABB Input Unit for Use with ABB free@home automation
- RS-stocknr.:
- 246-2738
- Fabrikantnummer:
- 2CDG510002R0011
- Fabrikant:
- ABB
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 246-2738
- Fabrikantnummer:
- 2CDG510002R0011
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Accessory Type | Binary Input | |
| For Use With | ABB free@home automation | |
| Dimensions | 0.47 x 1.53 x 1.57 in | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Accessory Type Binary Input | ||
For Use With ABB free@home automation | ||
Dimensions 0.47 x 1.53 x 1.57 in | ||
- Land van herkomst:
- DE
The ABB makes 2 fold, Binary input that allows 2 channels to be connected with conventional push-buttons or auxiliary contacts. The information of contact scanning can be used to control free@home actuators or for indicate status information. The contact The contact scanning voltage are made available by binary input device. The devices are supplied by free@home bus, there is no additional power supply neccessary. The compact design allows the installation of conventionell 60 mm installation box or device box.
Compatible free@home bus systems
Degree of protection is IP20
Flush mounted device
Degree of protection is IP20
Flush mounted device
Gerelateerde Links
- ABB Adapter for Use with ABB free@home automation
- ABB I/O module for Use with ABB free@home automation
- ABB SAP-1-WL Series Antenna for Use with ABB free@home automation
- ABB AC-HA-1 Series Adapter for Use with ABB free@home automation
- ABB AC-HA-2 Series Adapter for Use with ABB free@home automation
- ABB IS2 Series Fan Speed Controller for Use with Free@Home Automation, 6 A Max 230V ac
- ABB Input Unit for Use with KNX (TP) Bus System
- ABB Input Unit for Use with KNX Bus System