ABB IS2 Series Fan Speed Controller for Use with Free@Home Automation, 6 A Max 230V ac
- RS-stocknr.:
- 246-2739
- Fabrikantnummer:
- 2CDG510010R0011
- Fabrikant:
- ABB
Subtotaal (1 eenheid)*
€ 418,25
(excl. BTW)
€ 506,08
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 16 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 418,25 |
*prijsindicatie
- RS-stocknr.:
- 246-2739
- Fabrikantnummer:
- 2CDG510010R0011
- Fabrikant:
- ABB
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
| Merk | ABB | |
| For Use With | Free@Home Automation | |
| Product Type | Fan Speed Controller | |
| Maximum Current | 6A | |
| Output Configuration | PWM | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP20 | |
| Standards/Approvals | Following EU Directive 2011/65/EU RoHS Status | |
| Series | IS2 | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
For Use With Free@Home Automation | ||
Product Type Fan Speed Controller | ||
Maximum Current 6A | ||
Output Configuration PWM | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP20 | ||
Standards/Approvals Following EU Directive 2011/65/EU RoHS Status | ||
Series IS2 | ||
- Land van herkomst:
- DE
ABB Fan Speed Controller, PWM Output Configuration - 2CDG510010R0011
This ABB fan speed controller with PWM output configuration is designed to provide precise control over fan speeds. Ideal for use in conjunction with free@home automation systems, this controller offers advanced functionality for efficient home climate management.
Features & Benefits
• Compatible with free@home automation systems for seamless integration
• Allows for precise PWM output configuration for optimal fan speed control
• Supports both 2-pipe and 4-pipe systems for versatile heating and cooling solutions
• Easy installation with DIN-rail mounting for convenience
• Compact design with dimensions of 64.5mm x 90mm x 108mm for space-saving installation
• Lightweight construction weighing only 0.3 kg for easy handling
Applications
• Ideal for controlling blower convectors in residential and commercial settings
• Suitable for use in heating, ventilation, and air conditioning systems for enhanced comfort
• Can be used for integrating with smart home automation setups for streamlined operation
Can it be used with free@home automation systems?
Yes, it is compatible with free@home automation systems for seamless integration.
Will it support both 2-pipe and 4-pipe systems?
It supports both 2-pipe and 4-pipe systems for versatile heating and cooling solutions.
Is it easy to install?
Yes, it features DIN-rail mounting for easy installation and convenience.
What are the dimensions of the product?
The product has dimensions of 64.5mm x 90mm x 108mm for a compact design.
Can it be used in both residential and commercial settings?
Yes, it is ideal for controlling blower convectors in both residential and commercial spaces.
Gerelateerde Links
- United Automation VAC Series Fan Speed Controller for Use with Fans Pumps
- United Automation VAC2/RFI Series Fan Speed Controller for Use with fans and pumps 3 A Max 230V, Variable
- United Automation X10784 Series Fan Speed Controller for Use with Mains Driven Motors and Fans, 10 A Max 230V ac
- Fan Speed Controllers
- United Automation VAC Series Fan Speed Controller for Use with Single Phase Switched Fan Controller
- United Automation VAC2-3/RFI Series Fan Speed Controller for Use with fans and pumps, Inductive loads such as induction
- ABB Input Unit for Use with ABB free@home automation
- United Automation Fan Speed Controller for Use with Single-Phase Mains-Driven Inductive Loads (Including Induction