Siemens JB Series Adapter, Relay, 24 V dc
- RS-stocknr.:
- 287-8640
- Fabrikantnummer:
- JB 520C23 / 5WG1520-4CB23
- Fabrikant:
- Siemens
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 287-8640
- Fabrikantnummer:
- JB 520C23 / 5WG1520-4CB23
- Fabrikant:
- Siemens
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Siemens | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
- Land van herkomst:
- RO
The Siemens solar protection actuator is a KNX device with one relay output. The device is installed in a 4 x 4 inch junction box. The bus is connected via a bus terminal block. The actuator electronics are supplied via the bus voltage. The solar protection actuator may be used to control blinds, shutters, awnings, windows, or doors.
The device is designed to drive one AC 120V drive with electromechanical limit switches
Travel times have to be manually measured as precisely as possible and configured in the application program
Travel times have to be manually measured as precisely as possible and configured in the application program
Gerelateerde Links
- Siemens JB 512 Series Adapter 24 V dc
- Siemens JB Series Adapter DC 24V
- Siemens JB 510 Series Output Module 24 V dc
- Siemens JB Dimming Controller Switch Actuator, 24 V dc
- Siemens UP 520 Series Adapter for Use with Instabus Eib
- Siemens UP 520 Series Adapter for Use with Delta Bus Wall Switches Or Other Application Units With Bti Interface
- Siemens Monitoring Relay, 24V ac 24 V dc
- Siemens Monitoring Relay 24 V dc 24V ac
