Mitsubishi Electric FX2N Series PLC Expansion Module for Use with FX3U Series
- RS-stocknr.:
- 611-9548
- Fabrikantnummer:
- FX2N-8EX-ES/UL
- Fabrikant:
- Mitsubishi Electric
Subtotaal (1 eenheid)*
€ 182,86
(excl. BTW)
€ 221,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Wordt opgeheven
- 2 resterend, klaar voor verzending
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 182,86 |
*prijsindicatie
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 216,00
(excl. BTW)
€ 261,36
(incl. BTW)
- RS-stocknr.:
- 611-9548
- Fabrikantnummer:
- FX2N-8EX-ES/UL
- Fabrikant:
- Mitsubishi Electric
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
| Merk | Mitsubishi Electric | |
| Product Type | PLC Expansion Module | |
| Accessory Type | PLC Expansion Module | |
| Series | FX2N | |
| For Use With | FX3U Series | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cUL, UL, CE | |
| Supply Voltage | 24V dc | |
| Alles selecteren | ||
|---|---|---|
Merk Mitsubishi Electric | ||
Product Type PLC Expansion Module | ||
Accessory Type PLC Expansion Module | ||
Series FX2N | ||
For Use With FX3U Series | ||
Hazardous Area Certification No | ||
Standards/Approvals cUL, UL, CE | ||
Supply Voltage 24V dc | ||
Vrijgesteld
- Land van herkomst:
- JP
Mitsubishi Expansion Module
The Mitsubishi expansion module is designed to be used with the FX3U series. It is available in 8 input sizes. This module can be attached directly to the right-hand end of the base unit or expansion unit which also provides it with power. Input blocks are opto-isolated or source selectable to suit NPN or PNP sensors and output blocks are available with a relay or transistor outputs.
Features and Benefits
Available communication protocols are RS-232, RS-422, RS-485, USB
DIN rail mounting type
Operating voltage ranges between 100VAC and 240VAC
Applications
Industrial automation
Robotics
Automobile industry
Certifications
UL approved
cUL approved
Gerelateerde Links
- Mitsubishi Electric FX2N Series PLC Expansion Module for Use with FX3U Series
- Mitsubishi Electric FX2N Series PLC Expansion Module for Use with FX2N Series
- Mitsubishi Electric PLC I/O Module Digital for use with FX2N Series
- Mitsubishi Electric PLC I/O Module Relay for use with FX2N Series
- Mitsubishi Electric FX2N Series Series PLC I/O Module for Use with FX2N Series
- Mitsubishi Electric PLC Expansion Module for Use with FX2N Series
- Mitsubishi Electric FX3U Series PLC Expansion Module for Use with FX3U Series
- Mitsubishi Electric PLC I/O Module Analogue Transistor for use with FX2N Series