MOXA Ethernet Module ioLogik E1200 RTD 36V
- RS-stocknr.:
- 256-3696
- Artikelnummer Distrelec:
- 125-74-255
- Fabrikantnummer:
- ioLogik E1260
- Fabrikant:
- MOXA
Subtotaal (1 eenheid)*
€ 442,42
(excl. BTW)
€ 535,33
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 14 stuk(s) klaar voor verzending
- Plus verzending 4 stuk(s) vanaf 07 december 2026
- Plus verzending 3 stuk(s) vanaf 28 december 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 442,42 |
*prijsindicatie
- RS-stocknr.:
- 256-3696
- Artikelnummer Distrelec:
- 125-74-255
- Fabrikantnummer:
- ioLogik E1260
- Fabrikant:
- MOXA
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | MOXA | |
| Product Type | Ethernet Module | |
| Module Type | Ethernet | |
| Input Type | RTD | |
| Mount Type | Wall, DIN Rail | |
| Interface Type | Ethernet | |
| Maximum Supply Voltage | 36V | |
| Number of I/Os | 6 | |
| Maximum Operating Temperature | 60°C | |
| Length | 124mm | |
| Depth | 84mm | |
| Series | ioLogik E1200 | |
| Width | 27.8mm | |
| Standards/Approvals | IEC 60068-2-27, FCC Part 15B Class A, IEC 61000-4-8, IEC 61000-4-4, IEC 61000-4-6, IEC 61000-4-5, EN 61000-6-2/-6-4, IEC 61000-4-2, UL 508, IEC 61000-4-3, IEC 60068-2-32, IEC 60068-2-6, ATEX, Class I Division 2, CISPR 32, EN 55032/24, Telcordia SR332 | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Product Type Ethernet Module | ||
Module Type Ethernet | ||
Input Type RTD | ||
Mount Type Wall, DIN Rail | ||
Interface Type Ethernet | ||
Maximum Supply Voltage 36V | ||
Number of I/Os 6 | ||
Maximum Operating Temperature 60°C | ||
Length 124mm | ||
Depth 84mm | ||
Series ioLogik E1200 | ||
Width 27.8mm | ||
Standards/Approvals IEC 60068-2-27, FCC Part 15B Class A, IEC 61000-4-8, IEC 61000-4-4, IEC 61000-4-6, IEC 61000-4-5, EN 61000-6-2/-6-4, IEC 61000-4-2, UL 508, IEC 61000-4-3, IEC 60068-2-32, IEC 60068-2-6, ATEX, Class I Division 2, CISPR 32, EN 55032/24, Telcordia SR332 | ||
- Land van herkomst:
- TW
MOXA Ethernet Module, 36V Maximum Supply Voltage, 60°C Maximum Operating Temperature - ioLogik E1260
Features and Benefits:
• Supports operation up to +60°C for high-temperature sites
• Accepts up to 36V supply for flexible power arrangements
• Complies with ATEX and Class I Division 2 for hazardous areas
• Meets IEC, FCC and UL standards for electromagnetic robustness
Applications
• Ideal for plant-floor data acquisition from RTD sensors
• Used for remote environmental sensing in control rooms
• Can be used for integrating thermal inputs into SCADA systems
How is the module mounted in control cabinets?
What kinds of protection does it provide against electrical disturbances?
How compact is the unit for tight panel installations?
Which approvals indicate suitability for telecommunications and emissions limits?
Gerelateerde Links
- MOXA Ethernet Module ioLogik E1200 Digital 36V
- MOXA Ethernet Module ioLogik E1200 Analogue 36V
- MOXA Remote I/O Module ioLogik E2200 Digital 36V
- MOXA Remote I/O Module ioLogik R1200 Digital 28.8V
- MOXA Remote I/O Module ioLogik 2500 Digital 48V
- MOXA Remote I/O Module ioLogik R1200 Digital 48V dc
- MOXA Remote I/O Module ioLogik R1200 Analogue 48V dc
- MOXA ioLogik E1242 Ethernet 2 Port Ethernet Switch