MOXA Ethernet Module ioLogik E1200 Analogue 36V
- RS-stocknr.:
- 256-3692
- Artikelnummer Distrelec:
- 125-74-261
- Fabrikantnummer:
- ioLogik E1240-T
- Fabrikant:
- MOXA
Subtotaal (1 eenheid)*
€ 593,42
(excl. BTW)
€ 718,04
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 4 stuk(s) klaar voor verzending
- Plus verzending 3 stuk(s) vanaf 23 november 2026
- Plus verzending 3 stuk(s) vanaf 18 januari 2027
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 593,42 |
*prijsindicatie
- RS-stocknr.:
- 256-3692
- Artikelnummer Distrelec:
- 125-74-261
- Fabrikantnummer:
- ioLogik E1240-T
- Fabrikant:
- MOXA
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | MOXA | |
| Module Type | Ethernet | |
| Product Type | Ethernet Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail, Wall | |
| Interface Type | Ethernet | |
| Maximum Supply Voltage | 36V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 75°C | |
| Series | ioLogik E1200 | |
| Standards/Approvals | IEC 61000-4-2, UL 508, IEC 61000-4-4, IEC 60068-2-32, Class I Division 2, IEC 61000-4-5, Telcordia SR332, IEC 61000-4-8, EN 61000-6-2/-6-4, FCC Part 15B Class A, ATEX, IEC 60068-2-6, CISPR 32, IEC 61000-4-6, IEC 60068-2-27, IEC 61000-4-3, EN 55032/24 | |
| Length | 124mm | |
| Depth | 84mm | |
| Width | 27.8mm | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Module Type Ethernet | ||
Product Type Ethernet Module | ||
Input Type Analogue | ||
Mount Type DIN Rail, Wall | ||
Interface Type Ethernet | ||
Maximum Supply Voltage 36V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 75°C | ||
Series ioLogik E1200 | ||
Standards/Approvals IEC 61000-4-2, UL 508, IEC 61000-4-4, IEC 60068-2-32, Class I Division 2, IEC 61000-4-5, Telcordia SR332, IEC 61000-4-8, EN 61000-6-2/-6-4, FCC Part 15B Class A, ATEX, IEC 60068-2-6, CISPR 32, IEC 61000-4-6, IEC 60068-2-27, IEC 61000-4-3, EN 55032/24 | ||
Length 124mm | ||
Depth 84mm | ||
Width 27.8mm | ||
- Land van herkomst:
- TW
MOXA Ethernet Module, 8 I/Os, 36V Maximum Supply Voltage - ioLogik E1240-T
Features and Benefits:
• Supports industrial Ethernet I/O for networked data acquisition
• Wide supply tolerance up to 36V for flexible power configurations
• Withstands electromagnetic disturbances to maintain data integrity
• Certified for hazardous-area and division-class environments for safe use
Applications
• Ideal for process monitoring in hazardous-area installations
• Used with SCADA systems for distributed analogue data logging
• Can be used for machine-room I/O expansion on DIN-rail panels
What mounting options are available for installation flexibility?
Which environmental conditions can it tolerate during operation?
How does it handle electromagnetic and surge events?
What safety or industrial approvals does it carry for regulated sites?
Gerelateerde Links
- MOXA Ethernet Module ioLogik E1200 Digital 36V
- MOXA Ethernet Module ioLogik E1200 RTD 36V
- MOXA ioLogik E1240 Ethernet 2 Port Ethernet Switch
- MOXA Remote I/O Module ioLogik E2200 Digital 36V
- MOXA Remote I/O Module ioLogik R1200 Analogue 48V dc
- MOXA Remote I/O Module ioLogik R1200 Digital 28.8V
- MOXA Remote I/O Module ioLogik 2500 Digital 48V
- MOXA Remote I/O Module ioLogik R1200 Digital 48V dc