WAGO Interface Module 750 5V dc
- RS-stocknr.:
- 279-3022
- Fabrikantnummer:
- 750-653/003-000
- Fabrikant:
- WAGO
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 279-3022
- Fabrikantnummer:
- 750-653/003-000
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 5V dc | |
| Maximum Operating Temperature | 55°C | |
| Length | 100mm | |
| Series | 750 | |
| Width | 12mm | |
| Standards/Approvals | RoHS, SCIP | |
| Depth | 69.8mm | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 5V dc | ||
Maximum Operating Temperature 55°C | ||
Length 100mm | ||
Series 750 | ||
Width 12mm | ||
Standards/Approvals RoHS, SCIP | ||
Depth 69.8mm | ||
The WAGO RS-485 Serial Interface operates in accordance with both TIA/EIA-485-A and DIN 66259 standards. The connected device communicates directly with the control unit via the fieldbus coupler. The active communication channel works independently of the higher-level fieldbus system and allows full duplex operation up to 19200 baud.
Mounting type DIN 35 rail
IP20 protection
RoHS compliant
Gerelateerde Links
- WAGO Interface Module 750 5V dc
- WAGO Interface Module 753 RS422/RS485 5V
- WAGO Interface Module 750 RS422/RS485 5V dc
- WAGO Interface Module 750 Differential 24V dc
- WAGO Interface Module 753 5V
- WAGO Analogue Input Module 750 Analogue 5V dc
- WAGO Interface Module 750 RS485 5V dc
- WAGO Interface Module 750 24V dc