WAGO Interface Module 753 5V
- RS-stocknr.:
- 279-3179
- Fabrikantnummer:
- 753-650/003-000
- Fabrikant:
- WAGO
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 279-3179
- Fabrikantnummer:
- 753-650/003-000
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Interface Type | RS232C | |
| Maximum Supply Voltage | 5V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS, SCIP | |
| Depth | 69.8mm | |
| Series | 753 | |
| Length | 100mm | |
| Width | 12mm | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Interface Type RS232C | ||
Maximum Supply Voltage 5V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS, SCIP | ||
Depth 69.8mm | ||
Series 753 | ||
Length 100mm | ||
Width 12mm | ||
- Land van herkomst:
- DE
The WAGO RS 232 C Serial Interface guarantees high interference immunity via electrically isolated signals. The shield directly connects to the DIN rail. The connected device communicates directly with the control unit via the fieldbus coupler. The active communication channel works independently of the higher level fieldbus system and allows full duplex operation up to 57600 baud.
RoHS compliant
IP20 protection
LED indicator for receiver and transmitter