Finder Pluggable Function Module

Ontvang bulkkorting

Voeg 5 meer toe om 2% te besparen

Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 4,59

(excl. BTW)

€ 5,55

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 121 stuk(s) vanaf 23 november 2026
  • Plus verzending 778 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
Bespaar
1 - 4€ 4,59-
5 - 11€ 4,462%
12 +€ 4,325%

*prijsindicatie

RS-stocknr.:
666-8021
Artikelnummer Distrelec:
137-44-365
Fabrikantnummer:
99.80.9.024.99
Fabrikant:
Finder
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Finder

Product Type

Pluggable Function Module

Standards/Approvals

No

Land van herkomst:
IT

Finder Series 99 Pluggable Function Module, 6 to 24V DC Operational Voltage Range, Green LED Colour - 99.80.9.024.99


This pluggable function module facilitates smooth integration in automation and electronics, enhancing system reliability through efficient switching solutions. Compatible with the Finder 99 series, it meets the needs of users seeking high-quality electrical components.

Features & Benefits


• Compact design optimises space in electrical panels

• High-quality LED diodes effectively signal status

• Compatible with a variety of relay sockets for versatility

• Functions as a diode module to safeguard against voltage spikes

• Suitable for both AC and DC coils, ensuring extensive utility

• Provides dependable connectivity for industrial electronic accessories

Applications


• Utilised with various relay sockets for automated positioning

• Ideal for signalling in control systems

• Integrates with switching relay coils for improved performance

• Suitable for projects requiring swift response times

• Protects sensitive circuit components

How does the installation of this module differ from others?


Installation is straightforward, ensuring direct compatibility with various relay sockets.

What maintenance does this module require?


Regular visual inspections and cleaning are advised; no specific maintenance is required.

Can this module be used in both AC and DC applications?


Yes, it is designed to operate efficiently in both AC and DC environments.

How will I know if the LED diodes are functioning properly?


The LED indicators will illuminate when the module is energised, providing a visual indication of operation status.

Is it possible to use multiple modules together in a single system?


Yes, several modules can be connected in tandem to enhance system capabilities.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.