Finder Pluggable Function Module

Afbeelding representeert productcategorie

Ontvang bulkkorting

Voeg 5 meer toe om € 0,35 te besparen

Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 2,75

(excl. BTW)

€ 3,33

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 111 stuk(s) vanaf 23 november 2026
  • Plus verzending 267 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
Bespaar
1 - 4€ 2,75-
5 - 11€ 2,68€ 0,35
12 +€ 2,54€ 2,52

*prijsindicatie

RS-stocknr.:
666-8047
Artikelnummer Distrelec:
137-44-364
Fabrikantnummer:
99.80.3.000.00
Fabrikant:
Finder
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Finder

Product Type

Pluggable Function Module

Standards/Approvals

RoHS

Land van herkomst:
IT

Finder 99 series Pluggable Function Module, Diode - 99.80.3.000.00


This pluggable function module is designed for use in various electrical applications, specifically enhancing support in industrial automation. As part of the renowned Finder 99 Series, this diode accessory provides reliability and efficiency for complex systems. It simplifies connections and disconnections, making maintenance straightforward and reducing downtime in operational environments.

Features & Benefits


• Simplifies installation within electrical systems

• Facilitates easy replacement to minimise downtime

• Designed for seamless integration into existing frameworks

• Supports efficient signal management for reliability

• Ensures compact design for limited space applications

Applications


• Used with automation control systems

• Ideal for enhancing signal reliability in machinery

• Contributes to streamlined connections in various assembly lines

• Utilised in diverse across electrical industries

What advantages does the design of this accessory provide for industrial setups?


The compact design allows for easy integration with other components, reducing the space required within enclosures. This contributes to an organised setup, improving accessibility and maintenance.

How does this diode accessory enhance operational efficiency?


With its pluggable design, it enables quick replacements and repairs, significantly decreasing the time required for maintenance tasks. This promotes uninterrupted operation within automated systems.

In what specific scenarios can this module be most beneficial?


It is particularly useful in applications where frequent changes or upgrades are needed, such as in dynamic production lines or during machine configurational adjustments.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.