TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 4 Port, 2057183-3

Subtotaal (1 verpakking van 4 eenheden)*

€ 229,62

(excl. BTW)

€ 277,84

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 01 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en)
Per verpakking
Per stuk*
1 +€ 229,62€ 57,405

*prijsindicatie

RS-stocknr.:
504-930
Artikelnummer Distrelec:
304-55-461
Fabrikantnummer:
2057183-3
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Form Factor

QSFP+

Product Type

Pluggable I/O Connector

Sub Type

Cage Assembly

Termination Type

Solder

Number of Ports

4

Contact Plating

Tin

Housing Material

Nickel Silver

Series

QSFP/QSFP

Standards/Approvals

999, China RoHS 2000 Directive MIIT Order No 53, EU ELV Directive 65/999/EC Compliant, EU RoHS Directive 999/2011/EU Compliant, UL 94V-0, EU REACH Regulation (EC) No. 2/32

Land van herkomst:
CN
The TE Connectivity Cage Assembly is designed to meet the rigorous demands of high-performance applications. This versatile component is engineered for signal transmission with an impressive operating temperature range of -55 to 105 °C. The assembly features a four-port configuration with a matrix of 1 x 4, making it an ideal choice for various networking solutions. With precise manufacturing standards, this cage assembly integrates a lightpipe for enhanced optical performance, ensuring reliable data transfer across multiple ports. Its robust design allows for secure connections and its heat sink, finished in anodized black, provides effective thermal management. As part of the qsfp/qseries, this product not only performs efficiently but also conforms to several international standards for quality assurance.

Designed for high-performance signal applications

Operates effectively in extreme temperature conditions

Incorporates a lightpipe for optimal optical transmission

Features a four-port matrix for versatile connectivity

Robust construction ensures durability and longevity

Anodized heat sink design contributes to efficient thermal management

Versatile compatibility with various pluggable I/O products

Conforms to strict international manufacturing standards

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.