TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 6 Port, 2143331-1

Subtotaal (1 tray van 3 eenheden)*

€ 248,53

(excl. BTW)

€ 300,72

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 01 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tray(s)
Per tray
Per stuk*
1 +€ 248,53€ 82,843

*prijsindicatie

RS-stocknr.:
474-491
Artikelnummer Distrelec:
304-55-488
Fabrikantnummer:
2143331-1
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Product Type

Pluggable I/O Connector

Sub Type

Cage Assembly

Termination Type

Solder

Form Factor

QSFP+

Number of Ports

6

Contact Plating

Tin

Series

QSFP/QSFP

Standards/Approvals

UL 94V-0 UL, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, 2016

Land van herkomst:
CN
The TE Connectivity Cage Assembly is a robust solution designed to excel in high-speed data transmission. Engineered with versatility, it supports an impressive maximum data rate of 14 Gb/s, making it ideal for applications requiring substantial throughput. With an operational temperature range from -55 to 105 °C, this product guarantees optimal performance in various environmental conditions. The cage assembly accommodates up to six ports, facilitating efficient connectivity for advanced network setups. Constructed with a durable nickel silver housing, this assembly is equipped with features to enhance reliability and thermal management, including an integrated heat sink. This product is perfect for enterprises looking to bolster their networking capabilities while ensuring compliance with industry standards.

Designed for high-speed data transmission with six port capability

Operates efficiently in extreme temperature conditions

Constructed from sturdy nickel silver for long-lasting reliability

Integrates a heat sink to optimise thermal management

Meets stringent industry compliance standards

Facilitates easy installation and maintenance in varied applications

Compatible with a range of accessories for added flexibility

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.