WAGO 741 Series PCB Connector, 4-Contact, 10 mm Pitch, 1 Row, 741-504
- RS-stocknr.:
- 222-313
- Fabrikantnummer:
- 741-504
- Fabrikant:
- WAGO
Subtotaal (1 doos van 30 eenheden)*
€ 96,90
(excl. BTW)
€ 117,25
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 19 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 96,90 | € 3,23 |
*prijsindicatie
- RS-stocknr.:
- 222-313
- Fabrikantnummer:
- 741-504
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 10mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 63V | |
| Series | 741 | |
| Depth | 12.8mm | |
| Standards/Approvals | No | |
| Width | 36.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 10mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 63V | ||
Series 741 | ||
Depth 12.8mm | ||
Standards/Approvals No | ||
Width 36.5mm | ||
- Land van herkomst:
- CH
The Wago PCB Terminal Block is crafted for seamless electrical connectivity, specifically designed to cater to diverse wiring applications. With its innovative push button actuation and CAGE CLAMP technology, this terminal block ensures intuitive wiring for both solid and fine stranded conductors. The robust design and compact size make it an ideal choice for space constrained environments. With a pin spacing of 10 mm, it accommodates multiple pole configurations, offering flexibility for various setups.
LED indicators ensure visibility for easy troubleshooting
Dedicated test slot improves accessibility for quick diagnostics
Designed for a wide range of wire types to enhance versatility
Comprehensive approvals ensure compliance with global standards
Gerelateerde Links
- WAGO 741 Series PCB Connector 10 mm Pitch 741-524
- WAGO 741 Series PCB Connector 7.5 mm Pitch 741-310
- WAGO 741 Series PCB Connector 10 mm Pitch 741-502
- WAGO 741 Series PCB Connector 10 mm Pitch 741-528
- WAGO 741 Series PCB Connector 10 mm Pitch 741-525
- WAGO 741 Series PCB Connector 7.62 mm Pitch 741-410
- WAGO 741 Series PCB Connector 10 mm Pitch 741-508
- WAGO 741 Series PCB Connector 10 mm Pitch 741-505