Phoenix Contact FRONT 2.5-V/SA 5/2 Series PCB Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 1700244
- RS-stocknr.:
- 881-8414
- Fabrikantnummer:
- 1700244
- Fabrikant:
- Phoenix Contact
Subtotaal (1 doos van 20 eenheden)*
€ 65,16
(excl. BTW)
€ 78,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 25 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 20 + | € 3,258 | € 65,16 |
*prijsindicatie
- RS-stocknr.:
- 881-8414
- Fabrikantnummer:
- 1700244
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 400V | |
| Length | 18.5mm | |
| Depth | 23.18mm | |
| Series | FRONT 2.5-V/SA 5/2 | |
| Standards/Approvals | No | |
| Width | 12.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 400V | ||
Length 18.5mm | ||
Depth 23.18mm | ||
Series FRONT 2.5-V/SA 5/2 | ||
Standards/Approvals No | ||
Width 12.5mm | ||
- Land van herkomst:
- DE
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, product range: FRONT 2,5-V/SA 5, pitch: 5 mm, connection method: Front screw connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Gerelateerde Links
- Phoenix Contact FRONT 2.5-H/SA 5/2 Series PCB Terminal Block 5 mm Pitch 1868665
- Phoenix Contact FRONT 2.5-V/SA 5/5 Series PCB Terminal Block 5 mm Pitch 1700354
- Phoenix Contact FRONT 2.5-H/SA 5/5 Series PCB Terminal Block 5 mm Pitch 1724660
- Phoenix Contact FRONT 2.5-V/SA 5/8 Series PCB Terminal Block 5 mm Pitch 1700710
- Phoenix Contact FRONT 2.5-H/SA 5/3 Series PCB Terminal Block 5 mm Pitch 1700121
- Phoenix Contact FRONT 2.5-V/SA 5/7 Series PCB Terminal Block 5 mm Pitch 1724152
- Phoenix Contact FRONT 2.5-V/SA 5/3 Series PCB Terminal Block 5 mm Pitch 1700134
- Phoenix Contact FRONT 2.5-V/SA 5/6 Series PCB Terminal Block 5 mm Pitch 1700231