RS Better World
INA PSHE20-XL-N Plummer Block House -, 20 mm ID
- RS-stocknr.:
- 174-1376
- Fabrikantnummer:
- PSHE20-XL-N
- Fabrikant:
- INA
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 55,37
(excl. BTW)
€ 67,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 7 stuk(s) vanaf 20 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 55,37 |
| 5 - 9 | € 53,15 |
| 10 - 24 | € 52,04 |
| 25 + | € 50,94 |
*prijsindicatie
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen.
Lees meer over de RS Better World producten
- RS-stocknr.:
- 174-1376
- Fabrikantnummer:
- PSHE20-XL-N
- Fabrikant:
- INA
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
| Merk | INA | |
| Product Type | Plummer Block House | |
| Inside Diameter | 20mm | |
| Material | Cast Iron | |
| Centre Height | 33.3mm | |
| Mount Hole Size | M8 | |
| Length | 65mm | |
| Depth | 32mm | |
| Mount Hole Centre-to-Centre | 50.8mm | |
| Series | PSHE | |
| Standards/Approvals | No | |
| Height | 64mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Alles selecteren | ||
|---|---|---|
Merk INA | ||
Product Type Plummer Block House | ||
Inside Diameter 20mm | ||
Material Cast Iron | ||
Centre Height 33.3mm | ||
Mount Hole Size M8 | ||
Length 65mm | ||
Depth 32mm | ||
Mount Hole Centre-to-Centre 50.8mm | ||
Series PSHE | ||
Standards/Approvals No | ||
Height 64mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Schaeffler PSHE20-XL-N Plummer Block House, 20mm Inside Diameter, Cast Iron Material - PSHE20-XL-N
This plummer block house is a robust bearing unit designed for effective mounting and housing of bearings. Made from cast iron, it offers durability and strength, making it suitable for various industrial applications. With an inside diameter of 20mm, the unit has a centre height of 33.3mm, ensuring compatibility with most standard installations.
Features & Benefits
• Designed for easy mounting with M8 holes
• Efficient heat dissipation improves bearing lifecycle
• Compact design allows for space-saving installation
• Optimised for heavy-duty applications in complex environments
• Accurate dimensions ensure reliable performance and fit
Applications
• Used for supporting rotating shafts in machinery
• Suitable for industrial equipment requiring robust bearing solutions
• Recommended for conveyor systems for material handling
• Ideal for in production lines to reduce downtime
How does the material choice impact the performance of the unit?
The use of cast iron ensures the unit withstands demanding environments, providing low wear and high load capacity, which is vital for maintaining performance in heavy-duty applications.
What are the installation recommendations for optimal performance?
Proper alignment during installation is crucial, alongside ensuring the mount holes are securely fastened, as this helps prevent premature wear and prolongs the unit's lifespan.
What maintenance practices should be followed to ensure longevity?
Regular inspections and lubrication are recommended to keep the unit operating smoothly, especially in high-load situations where friction could increase wear.
Can this unit accommodate various bearing types?
Yes, the versatile design allows for compatibility with standard bearings, making it adaptable for different applications in automation and mechanical setups.
Gerelateerde Links
- INA TSHE50-XL-N Plummer Block House -, 50 mm ID
- INA PASEY30-XL-N Plummer Block House -, 30 mm ID
- INA PASE40-XL-N Plummer Block House -, 40 mm ID
- INA PASE50-XL-N Plummer Block House -, 50 mm ID
- INA PASE35-XL-N Plummer Block House -, 35 mm ID
- INA PSHE35-XL-N Plummer Block House -, 35 mm ID
- INA PSHE30-XL-N Plummer Block House -, 30 mm ID
- INA PME60-XL-N Plummer Block House -, 60 mm ID