SKF SY 507 M Plummer Block House -, 72 mm ID
- RS-stocknr.:
- 213-2052
- Fabrikantnummer:
- SY 507 M
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 24,82
(excl. BTW)
€ 30,03
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 24,82 |
*prijsindicatie
- RS-stocknr.:
- 213-2052
- Fabrikantnummer:
- SY 507 M
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Plummer Block House | |
| Inside Diameter | 72mm | |
| Material | Cast Iron | |
| Centre Height | 47.6mm | |
| Mount Hole Size | 14 mm | |
| Length | 240mm | |
| Depth | 45mm | |
| Mount Hole Centre-to-Centre | 126mm | |
| Number of Bolts | 2 | |
| Series | SY | |
| Height | 93mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Plummer Block House | ||
Inside Diameter 72mm | ||
Material Cast Iron | ||
Centre Height 47.6mm | ||
Mount Hole Size 14 mm | ||
Length 240mm | ||
Depth 45mm | ||
Mount Hole Centre-to-Centre 126mm | ||
Number of Bolts 2 | ||
Series SY | ||
Height 93mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- IT
SKF Plummer Block House, 45mm Overall Width, Cast Iron Material - SY 507 M
Want to achieve efficient movement of rotating parts in your industrial machinery? Turn to this plummer block house from SKF. It has two pre-drilled bolt holes in its base, so you can attach it to a flat surface in the blink of an eye. To complete your assembly, simply mount an insert bearing and slide a shaft into the inner ring, and you'll be up and running in no time. For additional protection against contaminants, use an end cover (339-8877) to keep the bearing's workings safe and sound.
Features & Benefits
• Cast-iron body is resistant to corrosion and wear, so safe for use in tough environments
• Compact overall dimensions of 160 (L) x 45 (W) x 93mm (H) for installation in tight spaces
• Threaded relubrication hole makes maintenance a breeze
• Light weight of 1.05kg puts minimal strain on your equipment
Applications
• Power transmission systems
• Construction sites
• Agricultural equipment
What bolts should I use to install this plummer block house?
To mount this plummer block house, use two screws with a 12mm diameter to ensure a secure fit.
Gerelateerde Links
- SKF SY 1. TF Plummer Block House -, 25.4 mm ID
- SKF SY 504 M Plummer Block House -, 47 mm ID
- SKF SY 35 TF Plummer Block House -, 35 mm ID
- SKF SY 505 M Plummer Block House -, 52 mm ID
- SKF SY 17 TF Plummer Block House -, 17 mm ID
- SKF SY 30 WF Plummer Block House -, 30 mm ID
- SKF SY 509 M Plummer Block House -, 85 mm ID
- SKF SY 55 FM Plummer Block House -, 55 mm ID