RS PRO UCP205-16 Pillow Block Bearing -, 25.4 mm ID
- RS-stocknr.:
- 750-8958
- Fabrikantnummer:
- UCP205-16
- Fabrikant:
- RS PRO
Ontvang bulkkorting
Voeg 5 meer toe om € 1,60 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 16,62
(excl. BTW)
€ 20,11
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Beperkte voorraad
- 5 resterend, klaar voor verzending
- 35 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 22 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 16,62 | - |
| 5 - 9 | € 16,30 | € 1,60 |
| 10 + | € 15,99 | € 6,30 |
*prijsindicatie
- RS-stocknr.:
- 750-8958
- Fabrikantnummer:
- UCP205-16
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Pillow Block Bearing | |
| Inside Diameter | 25.4mm | |
| Material | Cast Iron | |
| Centre Height | 36.5mm | |
| Mount Hole Size | 1/2 in | |
| Length | 5.5in | |
| Depth | 1.338in | |
| Mount Hole Centre-to-Centre | 104.78mm | |
| Number of Bolts | 2 | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Pillow Block Bearing | ||
Inside Diameter 25.4mm | ||
Material Cast Iron | ||
Centre Height 36.5mm | ||
Mount Hole Size 1/2 in | ||
Length 5.5in | ||
Depth 1.338in | ||
Mount Hole Centre-to-Centre 104.78mm | ||
Number of Bolts 2 | ||
Standards/Approvals No | ||
Series RS PRO | ||
Vrijgesteld
- Land van herkomst:
- CN
Two-Bolt Pillow Block - Normal Duty
Two-Bolt Normal Duty Pillow Block Application
Two-Bolt Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications.
Pillow Blocks - RS
RS Two-Bolt Medium Cast Iron Pillow Blocks (sometimes known as "Plummer Blocks" in certain environments/locations) are pedestal-mounted bearing housings and available in a number of sizes to suit a variety of applications, including packaging equipment, conveyor systems, agricultural equipment, construction plant, heat treatment equipment, forestry and marine equipment.
Pillow Blocks are often suited to support rotating shaft applications, with generally lower loading conditions than Plummer Blocks offer.
Gerelateerde Links
- RS PRO UCP205 Pillow Block Bearing -, 25 mm ID
- RS PRO UCP205-14 Pillow Block Bearing -, 22.22 mm ID
- FAG UCP205-16-J7 Plummer Block Housings -, 25.4 mm ID
- NSK-RHP NP1 Pillow Block Bearing -, 25.4 mm ID
- NSK-RHP SL1 Pillow Block Bearing -, 25.4 mm ID
- SKF P2BTC 100-CPSS-DFH Pillow Block Bearing -, 25.4 mm ID
- SKF P2BC 100-CPSS-DFH Pillow Block Bearing -, 25.4 mm ID
- Igus KSTM-16 Pillow Block Bearing -, 16 mm ID