- RS-stocknr.:
- 760-5687
- Fabrikant:
- RS PRO
5 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 415,89
(excl. BTW)
€ 503,23
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 415,89 |
- RS-stocknr.:
- 760-5687
- Fabrikant:
- RS PRO
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- GB
Productomschrijving
RS PRO Brass Ball Valve with Electric Actuator, 1 in BSP
Need a combined solution to manage the flow of liquids, oils and gases in an enclosed electromechanical system? This RS PRO brass ball valve features an electric actuator to control and regulate material flows and supplies in industrial applications.
The hot-pressed brass body and end cap make the product robust and enhance its tensile strength. This ensures it won't easily crack or break in harsh conditions. A light-emitting diode (LED) indicator shows whether the system is opened or closed, making it easy to detect faults. You can use the manual override push button and lever to stop the actuator in case something goes wrong on a production line.
An Ingress Protection (IP) rating of IP67 certifies that the product remains waterproof for up to 30 minutes when submerged and is completely dust-resistant, preventing corrosion damage and contamination. You can use this product in both indoor and outdoor industrial settings.
The hot-pressed brass body and end cap make the product robust and enhance its tensile strength. This ensures it won't easily crack or break in harsh conditions. A light-emitting diode (LED) indicator shows whether the system is opened or closed, making it easy to detect faults. You can use the manual override push button and lever to stop the actuator in case something goes wrong on a production line.
An Ingress Protection (IP) rating of IP67 certifies that the product remains waterproof for up to 30 minutes when submerged and is completely dust-resistant, preventing corrosion damage and contamination. You can use this product in both indoor and outdoor industrial settings.
Features and Benefits
• 'Normally closed' (NC) default valve position
• Maximum working pressure of 40 bar
• Direct action return type
• Thread size of 1 in BSP
• British Standard Pipe (BSP) threading
• Ball valve type
• Maximum working pressure of 40 bar
• Direct action return type
• Thread size of 1 in BSP
• British Standard Pipe (BSP) threading
• Ball valve type
Specificaties
Kenmerk | Waarde |
---|---|
Thread Size | 1in |
Valve Type | Ball |
Default Valve Position | NC |
Return Type | Direct Action |
Thread Standard | BSP |
Maximum Working Pressure | 40 bar |