Festo Pneumatic Cylinder DFSP-50-25-PS-PA DFSP 10 bar
- RS-stocknr.:
- 271-7012
- Fabrikantnummer:
- DFSP-50-25-PS-PA
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 171,65
(excl. BTW)
€ 207,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 19 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 171,65 |
*prijsindicatie
- RS-stocknr.:
- 271-7012
- Fabrikantnummer:
- DFSP-50-25-PS-PA
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Pneumatic Cylinder | |
| Bore Diameter | 50mm | |
| Stroke Length | 25mm | |
| Maximum Operating Pressure | 10 bar | |
| Series | DFSP | |
| Mount Type | Through Hole | |
| Rod Diameter | 50mm | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Action Type | Single Acting | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 8573-1:2010, RoHS-compliant | |
| Model Number | 576151 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Cylinder | ||
Bore Diameter 50mm | ||
Stroke Length 25mm | ||
Maximum Operating Pressure 10 bar | ||
Series DFSP | ||
Mount Type Through Hole | ||
Rod Diameter 50mm | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Action Type Single Acting | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 8573-1:2010, RoHS-compliant | ||
Model Number 576151 | ||
- Land van herkomst:
- DE
The Festo Stopper cylinder is used to safely stop movements of large loads in machines or work piece carriers, pallets and packages in the event of an emergency off or pressure failure. It allows sudden braking of the conveyed goods via piston rod.
Compact design
Long service life
Gerelateerde Links
- Festo Pneumatic Cylinder DFSP-40-25-PS-PA DFSP-40-25-PS-PA 10 bar
- Festo Pneumatic Cylinder DFSP-32-25-PS-PA DFSP 10 bar
- Festo Pneumatic Cylinder DFSP-40-20-PS-PA DFSP-40-20-PS-PA 10 bar
- Festo Pneumatic Cylinder DFSP-32-15-PS-PA DFSP-32-15-PS-PA 10 bar
- Festo Pneumatic Cylinder DFSP-20-15-PS-PA DFSP-20-15-PS-PA 10 bar
- Festo Pneumatic Cylinder DFSP-16-10-PS-PA DFSP-16-10-PS-PA 10 bar
- Festo Pneumatic Cylinder DFSP-40-30-PS-PA DFSP-40-30-PS-PA 10 bar
- Festo Pneumatic Cylinder DFSP-20-20-PS-PA DFSP-20-20-PS-PA 10 bar