Festo Pneumatic Cylinder DFSP-50-30-PS-PA DFSP 10 bar
- RS-stocknr.:
- 271-7018
- Fabrikantnummer:
- DFSP-50-30-PS-PA
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 174,28
(excl. BTW)
€ 210,88
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 174,28 |
*prijsindicatie
- RS-stocknr.:
- 271-7018
- Fabrikantnummer:
- DFSP-50-30-PS-PA
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Pneumatic Cylinder | |
| Bore Diameter | 50mm | |
| Maximum Operating Pressure | 10 bar | |
| Stroke Length | 30mm | |
| Series | DFSP | |
| Rod Diameter | 50mm | |
| Mount Type | Through Hole | |
| Cushioning Type | Elastic | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Piston Rod Thread Size | 1/8 in G | |
| Action Type | Single Acting | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS-compliant, ISO 8573-1:2010 | |
| Model Number | 576152 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Cylinder | ||
Bore Diameter 50mm | ||
Maximum Operating Pressure 10 bar | ||
Stroke Length 30mm | ||
Series DFSP | ||
Rod Diameter 50mm | ||
Mount Type Through Hole | ||
Cushioning Type Elastic | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Piston Rod Thread Size 1/8 in G | ||
Action Type Single Acting | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS-compliant, ISO 8573-1:2010 | ||
Model Number 576152 | ||
- Land van herkomst:
- DE
Festo Clamping Actuator, 30mm Stroke, 1.2 to 10 Bar Operating Pressure - DFSP-50-30-PS-PA, Numeric Part Number: 576152
This clamping actuator features a 30mm stroke and a 50mm piston diameter, ensuring precise movement and control. Its single-acting operation and elastic cushioning system, with rings and plates at both ends, enable smooth operation and impact minimisation. It has a pneumatic connection of G1/8 specification.
Features & Benefits
• Single-acting operation for straightforward functionality
• Elastic cushioning for smooth movement and reduced noise
• Lubricated operation recommended for longevity
• High-pressure capability supports diverse applications
Applications
• Robotics for precise clamping actions
• Assembly lines requiring consistent holding
• Pneumatic systems for automation
• Packaging machinery for secure product placement
Can it operate in varying temperatures?
Yes, it functions effectively within -10 to 80°C.
Will it require lubrication during operation?
Yes, lubricated operation is recommended for optimal performance.
What type of operating medium can be used?
The operating medium is compressed air compliant with ISO 8573-1:2010 [7:4:4].
Gerelateerde Links
- Festo Pneumatic Cylinder DFSP-40-30-PS-PA DFSP-40-30-PS-PA 10 bar
- Festo Pneumatic Cylinder DFSP-40-25-PS-PA DFSP-40-25-PS-PA 10 bar
- Festo Pneumatic Cylinder DFSP-16-10-PS-PA DFSP-16-10-PS-PA 10 bar
- Festo Pneumatic Cylinder DFSP-40-20-PS-PA DFSP-40-20-PS-PA 10 bar
- Festo Pneumatic Cylinder DFSP-32-15-PS-PA DFSP-32-15-PS-PA 10 bar
- Festo Pneumatic Cylinder DFSP-20-20-PS-PA DFSP-20-20-PS-PA 10 bar
- Festo Pneumatic Cylinder DFSP-20-15-PS-PA DFSP-20-15-PS-PA 10 bar
- Festo Pneumatic Cylinder DFSP-50-20-PS-PA DFSP 10 bar