Festo Rod Clevis SG-M20X1,5, For Use With Cylinder
- RS-stocknr.:
- 121-5550
- Artikelnummer Distrelec:
- 301-69-598
- Fabrikantnummer:
- SG-M20X1,5
- Fabrikant:
- Festo
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 39,30
(excl. BTW)
€ 47,55
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 14 stuk(s) klaar voor verzending
- 31 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 39,30 |
| 5 - 9 | € 37,32 |
| 10 - 24 | € 36,14 |
| 25 + | € 35,37 |
*prijsindicatie
- RS-stocknr.:
- 121-5550
- Artikelnummer Distrelec:
- 301-69-598
- Fabrikantnummer:
- SG-M20X1,5
- Fabrikant:
- Festo
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
| Merk | Festo | |
| For Use With | Cylinder | |
| Product Type | Rod Clevis | |
| Standards/Approvals | ISO 8140, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
For Use With Cylinder | ||
Product Type Rod Clevis | ||
Standards/Approvals ISO 8140, RoHS | ||
- Land van herkomst:
- DE
Festo Rod Clevis For Use With Cylinder, M20x1.5 - SG-M20X1.5
Choose this hardwearing rod clevis from Festo to securely fasten pneumatic cylinders in industrial environments. The U-shaped component is fitted to a piston rod and allows for rotational movement of the cylinder in one plane. It's made of robust galvanised steel material that's reliably resistant to corrosion and safe to use in damp environments. The unit comes with a steel nut and washers to securely fasten it to your machine, ensuring vibrations don't loosen it. A rod clevis like this one is commonly used in metal fabrication workshops.
• Wide operating temperature range of -40°C to +150°C for use in harsh environments
• Lightweight at 793g for easy handling and storage
• Simple screw-type installation eliminates the need for complex tooling, saving time and effort
• Free of copper and polytetrafluoroethylene (PTFE) for improved environmental sustainability
Applications
• Material handling equipment
• Process and packaging equipment
• Construction equipment
Does this rod clevis need maintenance?
The rod clevis and its parts are made of sturdy galvanised steel, ensuring it stands the test of time. This means you should only need to carry out minimal maintenance on it.
Gerelateerde Links
- Festo Rod Clevis SGS-M20X1 For Use With Cylinder
- Festo Rod Clevis CRSGS-M20X1 For Use With Cylinder Mounting
- Festo Piston Rod Clevis CRFK-M20X1 For Use With Cylinder Mounting
- Festo Rod Clevis SG-M16X1 For Use With Cylinder
- Festo Rod Clevis SG-M12X1 For Use With Cylinder
- Festo Rod Clevis SG-M6, For Use With Cylinder
- Festo Rod Clevis SG-M10X1 For Use With Cylinder
- Festo Rod Clevis SG-M8, For Use With Cylinder