Festo D series 0.01 μm 1 in 16 bar Pneumatic Filter 2200L/min max with Manual drain
- RS-stocknr.:
- 203-0751
- Fabrikantnummer:
- LFMA-1-D-MAXI
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 362,36
(excl. BTW)
€ 438,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 23 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 362,36 |
*prijsindicatie
- RS-stocknr.:
- 203-0751
- Fabrikantnummer:
- LFMA-1-D-MAXI
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 0.01μm | |
| Port Size | 1 in | |
| Drain Type | Manual | |
| Series | D | |
| Maximum Flow Rate | 2200L/min | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO8573-1:2010 | |
| Model Number | 162649 | |
| Bowl Material | Polycarbonate | |
| Filter Type | Fibre | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Filter | ||
Filtration Size 0.01μm | ||
Port Size 1 in | ||
Drain Type Manual | ||
Series D | ||
Maximum Flow Rate 2200L/min | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO8573-1:2010 | ||
Model Number 162649 | ||
Bowl Material Polycarbonate | ||
Filter Type Fibre | ||
- Land van herkomst:
- HU
The Festo's D series micro filter without threaded connection plate with FRB threaded pin. 0.01 μm filter cartridge and with metal bowl guard. Its size is maxi and manually rotate. Its maximum standard flow rate is 2,200 l/min and has high-efficiency filter for exceptionally clean compressed air.
Ambient temperature -10 to 60 °C
Free of copper and PTFE
2 - moderate corrosion stress
Gerelateerde Links
- Festo D series 0.01 μm 16 bar Pneumatic Filter with Manual drain
- Festo D series 0.01 μm 12 bar Pneumatic Filter with Manual drain
- Festo D series 0.01 μm 1/2 in G 16 bar Pneumatic Filter 500L/min max with Manual drain
- Festo D series 0.01 μm 3/4 in G 16 bar Pneumatic Filter 1900L/min max with Manual drain
- Festo D series 0.01 μm 12 bar Pneumatic Filter with Automatic drain
- Festo LFMA series 0.01 μm 3/4 in G 16 bar Pneumatic Filter 1110L/min max with Manual drain
- Festo D series 0.01 μm 1/4 in G 16 bar Pneumatic Filter 410L/min max with Manual drain
- Festo D series 0.01 μm 1/2 in G 16 bar Pneumatic Filter 1120L/min max with Manual drain