SMC AFFC series 3μm G 1/2 0.5bar to 10 bar Pneumatic Filter 2200L/min max with Auto drain
- RS-stocknr.:
- 255-2369
- Fabrikantnummer:
- AFF11C-F04D-T
- Fabrikant:
- SMC
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 211,83
(excl. BTW)
€ 256,31
(incl. BTW)
- RS-stocknr.:
- 255-2369
- Fabrikantnummer:
- AFF11C-F04D-T
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Filtration Size | 3µm | |
| Port Connection | G 1/2 | |
| Drain Type | Auto | |
| Manufacturer Series | AFFC | |
| Maximum Flow Rate | 2200L/min | |
| Minimum Operating Pressure | 0.5bar | |
| Maximum Operating Pressure | 10 bar | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Filtration Size 3µm | ||
Port Connection G 1/2 | ||
Drain Type Auto | ||
Manufacturer Series AFFC | ||
Maximum Flow Rate 2200L/min | ||
Minimum Operating Pressure 0.5bar | ||
Maximum Operating Pressure 10 bar | ||
- Land van herkomst:
- JP
The SMC Main line filter it Can remove impurities such as oil, water and foreign matter in compressed air and can improve the function of a dryer in the downstream, extend the life of precision filter, and prevent trouble with the equipment.
Modular connection is possible with AFF2C to 22C
Gerelateerde Links
- SMC AFFC series 3μm G 1/4 0.5bar to 10 bar Pneumatic Filter 300L/min max with Auto drain
- SMC AFFC series 3μm G 1 1/2 0.5bar to 10 bar Pneumatic Filter 12000L/min max with Auto drain
- SMC AFF series 3μm G 2 0.5bar to 10 bar Pneumatic Filter 12000L/min max with Auto drain
- SMC AFF11C-F04D series 5 μm 1/2 in G 10 bar Pneumatic Filter 2200L/min max with Automatic drain
- SMC AFF11C series 5μm G 1/2, G 3/4 0.1MPa to 1 Mpa Pneumatic Filter 2200L/min max with Manual drain
- SMC AFF series 3μm G 1/8 Pneumatic Filter 300L/min max with Manual drain
- SMC AFF series 3μm G 3/8 Pneumatic Filter 1500L/min max with Automatic drain
- Festo D series 0.01 μm 1 in 16 bar Pneumatic Filter 2200L/min max with Manual drain