SMC EB series 40 μm Pneumatic Filter

Subtotaal (1 eenheid)*

€ 12,19

(excl. BTW)

€ 14,75

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 29 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 12,19

*prijsindicatie

RS-stocknr.:
281-0697
Fabrikantnummer:
EBKX-L7005-040
Fabrikant:
SMC
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SMC

Filtration Size

40μm

Product Type

Pneumatic Filter

Series

EB

Minimum Operating Temperature

-160°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Bowl Material

Bronze

Land van herkomst:
JP

SMC Series EB Pneumatic Filter, 40μm Filtration Size, Bronze Bowl Material - EBKX-L7005-040


This pneumatic filter serves to remove particulate contamination from compressed air systems, enabling cleaner downstream pneumatic operation in industrial environments. It is intended for applications requiring a consistent 40 μm filtration level and is constructed with a bronze bowl to withstand harsh conditions. The unit is suitable for systems that experience a wide range of temperatures, supporting service where both very low and high operating temperatures occur. The component conforms to RoHS requirements for material restrictions.

Features and Benefits:


• 40 μm filtration size protects valves and actuators from particulates
• Bronze bowl material resists corrosion in demanding plant environments
• Maximum operating temperature 100°C maintains performance at elevated heat
• Minimum operating temperature -160°C enables extreme low-temperature use
• RoHS compliance reduces hazardous-substance risk in installations

Applications


• Suitable for compressed air lines in heavy industry
• Ideal for pneumatic tool supply requiring particulate control
• Used with instrumentation needing consistent 40 μm filtration
• Can be used for systems exposed to cryogenic conditions
• Suitable for processes operating near 100°C ambient or local heat

How does the bowl material affect maintenance intervals?


The bronze construction offers improved resistance to wear and corrosion, which can extend service life compared with non-metallic bowls in abrasive or chemically active atmospheres.

What environmental range can the filter be left idle in without damage?


The filter is specified to tolerate storage and inactive exposure down to -160°C and up to 100°C, allowing placement in facilities with extreme temperature excursions.

Will the filter handle fine particulates from machining operations?


Yes, the 40 μm element captures fine solid contaminants common in machining and fabrication, reducing downstream component fouling.

Are there material restrictions for installation environments?


The unit meets RoHS material limitations, so it is suitable where restricted-substance compliance is required.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.