RS PRO Speed Controller Speed Controller, Inlet Male, Threaded R 1/8 in 6 mm
- RS-stocknr.:
- 235-1187
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 16,24
(excl. BTW)
€ 19,65
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 50 stuk(s) klaar voor verzending
- 182 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 16,24 |
*prijsindicatie
- RS-stocknr.:
- 235-1187
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Speed Controller | |
| Inlet Connection Type | Threaded | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/8 in | |
| Outlet Connection Size | 6 mm | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 150 psi | |
| Inlet Port Gender | Male | |
| Material | Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | -14psi | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Speed Controller | ||
Inlet Connection Type Threaded | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/8 in | ||
Outlet Connection Size 6 mm | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 150 psi | ||
Inlet Port Gender Male | ||
Material Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure -14psi | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- CN
RS PRO Threaded Speed Controller, 1/8 in Male Inlet Port x 6mm Tube Outlet Port
Introducing the range of RS PRO Pneumatic 360° rotational speed controller with one touch design, designed to regulate the flow of air in a wide range of industrial applications like pneumatic automation, automotive processes and food and beverage production and specially designed for use in high corrosion environments. This high-quality fitting has brass body and release sleeve, NBR seals and ensures optimum performance for operations that require precise air flow regulation and limited pressure drop, without compromising the longevity of the fitting. Available in a range of threads, fitting allows easy connection and installation with other components, saving on valuable time and resource.
Features and Benefits
Requires air, water as working medium
Applications
Pneumatic fittings are a type of pneumatic accessory and are most commonly used in a range of domestic and industrial environments and are primarily used to create a connection from one hose to another for gas, liquid, or air to flow through. They can be used as connector elbows, adaptors, reducers, and much more, and can be used with male and female connections, making them great pipe fitting accessories. These fittings are used with:
Compressed air
Pneumatic automation
Industrial water circuits
Inert gases
Fluids and heating systems
Steam vacuums
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Speed Controller Speed Controller Threaded R 1/8 in 8 mm
- SMC JAS-S Series Speed Controller Speed Controller Inlet Male, Threaded R 6 mm
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Threaded R 1/8
- SMC Threaded Series Speed Controller Speed Controller Threaded R 1/8 in, Outlet Female Push-in R 6 mm
- SMC AS Series Speed Controller Speed Controller Threaded R Tube
- SMC AS220 Series Speed Controller Speed Controller Threaded M5, Outlet Female Push-in R 6 mm
- RS PRO Speed Controller Speed Controller Threaded Metric M5 6 mm
- SMC AS200 Series Speed Controller Speed Controller Threaded R 1/8 in, Outlet Female Push-in R 6 mm