SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Threaded
- RS-stocknr.:
- 280-9129
- Fabrikantnummer:
- AS1201F-M3-04A-X790
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 14,29
(excl. BTW)
€ 17,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 38 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 14,29 |
*prijsindicatie
- RS-stocknr.:
- 280-9129
- Fabrikantnummer:
- AS1201F-M3-04A-X790
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Speed Controller | |
| Inlet Connection Type | Threaded | |
| Sub Type | Speed Controller with One-Touch Fitting | |
| Series | AS | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Polypropylene | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Speed Controller | ||
Inlet Connection Type Threaded | ||
Sub Type Speed Controller with One-Touch Fitting | ||
Series AS | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Polypropylene | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
- Land van herkomst:
- IN
The SMC angled one touch fittings are light in weight and can be offer speed control.
RoHS compliant
Improved installability
Gerelateerde Links
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Tube 4 mm Tube 4 mm
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller Threaded UNI 1/8 in Tube 4 mm
- SMC AS Series Speed Controller Tube
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Threaded JIS
- SMC AS Series Speed Controller
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter 1/8 in One-touch Fitting 4 mm