Norgren 3/8 in Pneumatic Air Lubricator 10 bar, L82 Series
- RS-stocknr.:
- 212-9249
- Fabrikantnummer:
- L82C-3GP-EPN
- Fabrikant:
- Norgren
Ontvang bulkkorting
Voeg 5 meer toe om 4% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 54,63
(excl. BTW)
€ 66,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 54,63 | - |
| 5 - 9 | € 52,42 | 4% |
| 10 + | € 50,25 | 8% |
*prijsindicatie
- RS-stocknr.:
- 212-9249
- Fabrikantnummer:
- L82C-3GP-EPN
- Fabrikant:
- Norgren
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
| Merk | Norgren | |
| Product Type | Pneumatic Air Lubricator | |
| Port Size | 3/8 in | |
| Series | L82 | |
| Connection Thread Standard | G | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Oil Feed Type | Oil-Fog | |
| Drain | Yes | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Overall Width | 52mm | |
| Overall Height | 186mm | |
| Bowl Material | Polycarbonate | |
| Alles selecteren | ||
|---|---|---|
Merk Norgren | ||
Product Type Pneumatic Air Lubricator | ||
Port Size 3/8 in | ||
Series L82 | ||
Connection Thread Standard G | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Oil Feed Type Oil-Fog | ||
Drain Yes | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Overall Width 52mm | ||
Overall Height 186mm | ||
Bowl Material Polycarbonate | ||
Vrijgesteld
- Land van herkomst:
- MX
The IMI Norgren Excelon Plus L82C series oil-fog lubricator has a G3/8" size port with polycarbonate bowl. The filter has die cast aluminium housing with polycarbonate bowl. Flow sensor provides a nearly constant oil/air ratio over a wide range of flows.
Port size = G3/8
Flow = 24 dm3/s
Operating pressure = 10bar
Ambient temperature = -10°C to 60°
Medium = compressed air
Double safety lock bowl
Gerelateerde Links
- Norgren 3/8 in Pneumatic Air Lubricator 17 bar, L82 Series
- Norgren 3/8 in Pneumatic Air Lubricator 10 bar, L82 Series
- Norgren 1/4 in Pneumatic Air Lubricator 10 bar, L82 Series
- Norgren 1/4 in Pneumatic Air Lubricator 17 bar, L82 Series
- Norgren 3/8 in Pneumatic Air Lubricator 10 bar, Excelon Plus Series
- Norgren 3/8 in Pneumatic Air Lubricator 10 bar, L72 Series
- Norgren 3/4 in Pneumatic Air Lubricator 10 bar, Excelon Plus Series
- Norgren 1/2 in Pneumatic Air Lubricator 10 bar, Excelon Plus Series