Norgren 3/8 in Pneumatic Air Lubricator 17 bar, L82 Series
- RS-stocknr.:
- 212-9247
- Fabrikantnummer:
- L82C-3GP-EDN
- Fabrikant:
- Norgren
Ontvang bulkkorting
Voeg 5 meer toe om € 17,00 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 84,98
(excl. BTW)
€ 102,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 84,98 | - |
| 5 - 9 | € 81,58 | € 17,00 |
| 10 + | € 78,18 | € 68,00 |
*prijsindicatie
- RS-stocknr.:
- 212-9247
- Fabrikantnummer:
- L82C-3GP-EDN
- Fabrikant:
- Norgren
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
| Merk | Norgren | |
| Port Size | 3/8 in | |
| Product Type | Pneumatic Air Lubricator | |
| Connection Thread Standard | G | |
| Series | L82 | |
| Maximum Operating Pressure | 17 bar | |
| Drain | Yes | |
| Oil Feed Type | Oil-Fog | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Overall Width | 52mm | |
| Standards/Approvals | No | |
| Overall Height | 186mm | |
| Bowl Material | Die Cast Zinc | |
| Alles selecteren | ||
|---|---|---|
Merk Norgren | ||
Port Size 3/8 in | ||
Product Type Pneumatic Air Lubricator | ||
Connection Thread Standard G | ||
Series L82 | ||
Maximum Operating Pressure 17 bar | ||
Drain Yes | ||
Oil Feed Type Oil-Fog | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Overall Width 52mm | ||
Standards/Approvals No | ||
Overall Height 186mm | ||
Bowl Material Die Cast Zinc | ||
Vrijgesteld
- Land van herkomst:
- MX
The IMI Norgren Excelon Plus L82C series micro-fog lubricator has a G3/8" size port with metal bowl. The filter has die cast aluminium housing with die cast zinc metal bowl. The metal bowl comes with a prismatic liquid level indicator lens. Flow sensor provides a nearly constant oil/air ratio over a wide range of flows.
Port size = G3/8
Flow = 24 dm3/s
Operating pressure = 10bar
Ambient temperature = -10°C to 60°
Medium = compressed air
Double safety lock bowl
Gerelateerde Links
- Norgren 1/4 in Pneumatic Air Lubricator 17 bar, L82 Series
- Norgren 3/8 in Pneumatic Air Lubricator 17 bar, L82 Series
- Norgren 3/8 in Pneumatic Air Lubricator 10 bar, L82 Series
- Norgren 1/4 in Pneumatic Air Lubricator 10 bar, L82 Series
- Norgren 1/2 in Pneumatic Air Lubricator 17 bar, L64 Series
- Norgren G 1 L64 Series
- Norgren 3/8 in Pneumatic Air Lubricator 10 bar, L72 Series
- Norgren 3/8 in Pneumatic Air Lubricator 10 bar, Excelon Plus Series