Norgren 1/4 in Pneumatic Air Lubricator 10 bar, L82 Series
- RS-stocknr.:
- 212-9251
- Fabrikantnummer:
- L82M-2GP-EPN
- Fabrikant:
- Norgren
Ontvang bulkkorting
Voeg 5 meer toe om € 10,95 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 54,63
(excl. BTW)
€ 66,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 09 november 2026
- Plus verzending 3 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 54,63 | - |
| 5 - 9 | € 52,44 | € 10,95 |
| 10 + | € 50,25 | € 43,80 |
*prijsindicatie
- RS-stocknr.:
- 212-9251
- Fabrikantnummer:
- L82M-2GP-EPN
- Fabrikant:
- Norgren
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
| Merk | Norgren | |
| Port Size | 1/4 in | |
| Product Type | Pneumatic Air Lubricator | |
| Series | L82 | |
| Connection Thread Standard | G | |
| Maximum Operating Pressure | 10 bar | |
| Oil Feed Type | Micro-Fog | |
| Drain | Yes | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 52mm | |
| Overall Height | 186mm | |
| Standards/Approvals | No | |
| Bowl Material | Polycarbonate | |
| Alles selecteren | ||
|---|---|---|
Merk Norgren | ||
Port Size 1/4 in | ||
Product Type Pneumatic Air Lubricator | ||
Series L82 | ||
Connection Thread Standard G | ||
Maximum Operating Pressure 10 bar | ||
Oil Feed Type Micro-Fog | ||
Drain Yes | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 52mm | ||
Overall Height 186mm | ||
Standards/Approvals No | ||
Bowl Material Polycarbonate | ||
Vrijgesteld
- Land van herkomst:
- MX
IMI Norgren Excelon Plus Pneumatic Lubricator, micro-fog type, 10 bar operating pressure - L82M-2GP-EPN
Use this pneumatic lubricator from IMI Norgren in your compressed air system for sleek operation.
This lubricator ensures that a steady, controlled stream of oil is evenly distributed to your air preparation equipment, allowing improved performance and longer service life. It ensures less friction between moving parts, keeping damage to a minimum. As this device is part of the Norgen modular Excelon Plus family you can install it quickly and easily with other products from the series. Its compact size and weight means you dont have to worry about adding strain to your equipment.
G1/4 port size
Flow = 26 dm3/s
Features and Benefits:
• Transparent bowl made of guarded polycarbonate
• Die cast zinc body for high durability
• Double safety lock mechanism on the bowl
• Flow sensor ensures almost constant oil/air ratio over wide range of flows
How are oil-fog and micro-fog lubricators different?
Micro-fog lubricators provide small oil droplets as a fine mist which can penetrate tight spaces and intricate parts, so youll find theyre more useful in high-speed, high-precision set-ups. Oil-fog type lubricators produce heavy droplets of oil which is more suited for large-scale oiling and general pneumatic applications.
Gerelateerde Links
- Norgren 3/8 in Pneumatic Air Lubricator 10 bar, L82 Series
- Norgren 1/4 in Pneumatic Air Lubricator 10 bar, L82 Series
- Norgren 1/4 in Pneumatic Air Lubricator 17 bar, L82 Series
- Norgren 3/8 in Pneumatic Air Lubricator 17 bar, L82 Series
- Norgren 1/4 in Pneumatic Air Lubricator 10 bar, L72 Series
- Norgren 3/4 in Pneumatic Air Lubricator 10 bar, Excelon Plus Series
- Norgren 1/2 in Pneumatic Air Lubricator 10 bar, Excelon Plus Series
- Norgren 3/8 in Pneumatic Air Lubricator 10 bar, Excelon Plus Series