Norgren 3/8 in Pneumatic Air Lubricator 17 bar, L82 Series
- RS-stocknr.:
- 212-9252
- Fabrikantnummer:
- L82M-3GP-EDN
- Fabrikant:
- Norgren
Ontvang bulkkorting
Voeg 5 meer toe om 4% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 88,97
(excl. BTW)
€ 107,65
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 19 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 88,97 | - |
| 5 - 9 | € 85,40 | 4% |
| 10 + | € 81,85 | 8% |
*prijsindicatie
- RS-stocknr.:
- 212-9252
- Fabrikantnummer:
- L82M-3GP-EDN
- Fabrikant:
- Norgren
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
| Merk | Norgren | |
| Product Type | Pneumatic Air Lubricator | |
| Port Size | 3/8 in | |
| Series | L82 | |
| Connection Thread Standard | G | |
| Maximum Operating Pressure | 17 bar | |
| Drain | Yes | |
| Minimum Operating Temperature | -20°C | |
| Oil Feed Type | Micro-Fog | |
| Maximum Operating Temperature | 65°C | |
| Overall Height | 186mm | |
| Standards/Approvals | No | |
| Overall Width | 52mm | |
| Bowl Material | Die Cast Zinc | |
| Alles selecteren | ||
|---|---|---|
Merk Norgren | ||
Product Type Pneumatic Air Lubricator | ||
Port Size 3/8 in | ||
Series L82 | ||
Connection Thread Standard G | ||
Maximum Operating Pressure 17 bar | ||
Drain Yes | ||
Minimum Operating Temperature -20°C | ||
Oil Feed Type Micro-Fog | ||
Maximum Operating Temperature 65°C | ||
Overall Height 186mm | ||
Standards/Approvals No | ||
Overall Width 52mm | ||
Bowl Material Die Cast Zinc | ||
Vrijgesteld
- Land van herkomst:
- MX
The IMI Norgren Excelon Plus L82M series micro-fog lubricator has a G3/8" size port with metal bowl. The filter has die cast aluminium housing with die cast zinc metal bowl. The metal bowl comes with a prismatic liquid level indicator lens. Flow sensor provides a nearly constant oil/air ratio over a wide range of flows.
Port size = G3/8
Flow = 21 dm3/s
Operating pressure = 10bar
Ambient temperature = -10°C to 60°
Medium = compressed air
Double safety lock bowl
Gerelateerde Links
- Norgren 1/4 in Pneumatic Air Lubricator 17 bar, L82 Series
- Norgren 3/8 in Pneumatic Air Lubricator 17 bar, L82 Series
- Norgren 3/8 in Pneumatic Air Lubricator 10 bar, L82 Series
- Norgren 1/4 in Pneumatic Air Lubricator 10 bar, L82 Series
- Norgren 1/2 in Pneumatic Air Lubricator 17 bar, L64 Series
- Norgren G 1 L64 Series
- Norgren 3/8 in Pneumatic Air Lubricator 10 bar, L72 Series
- Norgren 3/8 in Pneumatic Air Lubricator 10 bar, Excelon Plus Series