Festo Rod Lever Pneumatic Manual Control Valve VZBM Series, Rp 1 in, 4451862
- RS-stocknr.:
- 203-6070
- Fabrikantnummer:
- VZBM-1-RP-40-F-3L-F0304-B2B3
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 77,05
(excl. BTW)
€ 93,23
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 06 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 77,05 |
*prijsindicatie
- RS-stocknr.:
- 203-6070
- Fabrikantnummer:
- VZBM-1-RP-40-F-3L-F0304-B2B3
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Rod Lever | |
| Connection Thread Standard | Rp | |
| Port Size | 1 in | |
| Series | VZBM | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Brass | |
| Maximum Flow Rate | 70m³/h | |
| Valve Function | 3/2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 130°C | |
| Length | 97mm | |
| Standards/Approvals | RoHS, ISO 5211, EN 10226-1, ISO8573-1:2010 | |
| Model Number | 4451862 | |
| Thread Size | 1 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Rod Lever | ||
Connection Thread Standard Rp | ||
Port Size 1 in | ||
Series VZBM | ||
Maximum Operating Pressure 8 bar | ||
Body Material Brass | ||
Maximum Flow Rate 70m³/h | ||
Valve Function 3/2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 130°C | ||
Length 97mm | ||
Standards/Approvals RoHS, ISO 5211, EN 10226-1, ISO8573-1:2010 | ||
Model Number 4451862 | ||
Thread Size 1 | ||
- Land van herkomst:
- IT
Festo VZBM Series Pneumatic Manual Control Valve, 1 inch Port size, Brass Body - VZBM-1-RP-40-F-3L-F0304-B2B3, Numeric Part Number: 4451862
This pneumatic manual control valve provides manual control of Air circuits in industrial systems, offering a compact, rod-lever actuated solution for on/off directional switching in three-port, two-position arrangements. It is intended for use where direct human actuation is required and operates across a wide temperature range for demanding environments.
Features and Benefits:
• Brass construction delivers corrosion resistance for prolonged service life
• Rp 1 in threaded ports enable straightforward pipework integration
• Maximum flow capacity 70m3/h supports high-flow pneumatic systems
• Rated to 10 bar less than maximum operating pressure 8 bar provides safe working headroom
• Operating temperatures from -20°C to +130°C suit varied thermal conditions
• Rp 1 in threaded ports enable straightforward pipework integration
• Maximum flow capacity 70m3/h supports high-flow pneumatic systems
• Rated to 10 bar less than maximum operating pressure 8 bar provides safe working headroom
• Operating temperatures from -20°C to +130°C suit varied thermal conditions
Applications
• Suitable for manual isolation of pneumatic actuators in assembly lines
• Ideal for maintenance override on compressed-Air distribution manifolds
• Used for controlling instrument Air supply in process skids
• Can be used for manual sequencing in testing rigs and prototyping
• Ideal for maintenance override on compressed-Air distribution manifolds
• Used for controlling instrument Air supply in process skids
• Can be used for manual sequencing in testing rigs and prototyping
How is the valve manually actuated for operator use?
It uses a rod lever control mechanism that gives tactile feedback and direct positional control for single-handed operation.
What standards does the valve comply with for mounting and connection compatibility?
It meets ISO 5211 for actuator mounting and EN 10226-1 for Rp threaded connections to ensure mechanical and thread conformity.
What environmental or material restrictions apply to its installation?
The body is brass, so it is suited to many industrial atmospheres but should be checked against aggressive chemicals incompatible with brass.
Which certifications indicate suitability for regulated industrial installations?
It is RoHS certified and conforms with the particulate and pressure-related standard ISO 8573-1:2010 for compressed-air quality considerations.
Gerelateerde Links
- Festo Rod Lever Pneumatic Manual Control Valve VZBM Series 4451857
- Festo Rod Lever Pneumatic Manual Control Valve VZBM Series 4451867
- Festo Rod Lever Pneumatic Manual Control Valve VZBM Series 4451864
- Festo Rod Lever Pneumatic Manual Control Valve VZBM Series 4451869
- Festo Rod Lever Pneumatic Manual Control Valve VZBM Series 4451863
- Festo Rod Lever Pneumatic Manual Control Valve VZBM Series 4451866
- Festo Rod Lever Pneumatic Manual Control Valve VZBM Series 4451868
- Festo Rod Lever Ball Valve VZBM Series 4451865