SMC Locking Shut-Off Valve Pneumatic Manual Control Valve VHS Series, G G 3/8, III B
- RS-stocknr.:
- 233-7362
- Fabrikantnummer:
- VHS30-F03A-X1
- Fabrikant:
- SMC
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 28,68
(excl. BTW)
€ 34,70
(incl. BTW)
- RS-stocknr.:
- 233-7362
- Fabrikantnummer:
- VHS30-F03A-X1
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Control Mechanism | Locking Shut-Off Valve | |
| Product Type | Pneumatic Manual Control Valve | |
| Connection Thread Standard | G | |
| Port Size | G 3/8 | |
| Series | VHS | |
| Control Button/Switch Colour | Red | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Polybutylene Terephthalate | |
| Minimum Operating Temperature | -5°C | |
| Valve Function | Pneumatic Relay | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Model Number | III B | |
| Thread Size | 3/8 in | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Control Mechanism Locking Shut-Off Valve | ||
Product Type Pneumatic Manual Control Valve | ||
Connection Thread Standard G | ||
Port Size G 3/8 | ||
Series VHS | ||
Control Button/Switch Colour Red | ||
Maximum Operating Pressure 8 bar | ||
Body Material Polybutylene Terephthalate | ||
Minimum Operating Temperature -5°C | ||
Valve Function Pneumatic Relay | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Model Number III B | ||
Thread Size 3/8 in | ||
The SMC VHS series provide a convenient means of isolating supplied pressure in a pneumatic system and exhausting downstream pressure for maintenance purposes. The units can be locked in the exhaust position and can be an integral part of an energy isolation system. It used air flow direction is easily identified by handle orientation and labelling.
Lockable for energy isolation
Single action operation, simply turn
Resin or metal handle construction
3 port pressure relief valve
Gerelateerde Links
- SMC Locking Shut-Off Valve Pneumatic Manual Control Valve VHS30 Series NPT G 3/8, III B
- SMC Locking Shut-Off Valve Pneumatic Manual Control Valve VHS Series G 3/4 in
- SMC Locking Shut-Off Valve Pneumatic Manual Control Valve VHS Series III B
- SMC Locking Shut-Off Valve Pneumatic Manual Control Valve VHS Series III B
- SMC Locking Shut-Off Valve Pneumatic Manual Control Valve VHS Series III B
- SMC Locking Shut-Off Valve Pneumatic Manual Control Valve VHS30 Series Rc G 1/4, III B
- SMC Knob Pressure Release Valve VHS Series III B
- SMC Twist Selector Pressure Relief Valve VHS-D Series VHS30-F03-D-X1