Camozzi RF Non Return Valve Threaded
- RS-stocknr.:
- 337-966
- Fabrikantnummer:
- RFU 446-1/4
- Fabrikant:
- Camozzi
Subtotaal (1 eenheid)*
€ 33,35
(excl. BTW)
€ 40,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 54 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 33,35 |
*prijsindicatie
- RS-stocknr.:
- 337-966
- Fabrikantnummer:
- RFU 446-1/4
- Fabrikant:
- Camozzi
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
| Merk | Camozzi | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Series | RF | |
| Standards/Approvals | REACH, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Camozzi | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Series RF | ||
Standards/Approvals REACH, RoHS | ||
- Land van herkomst:
- IT
The Camozzi Unidirectional flow control valves from RFU Series designed to regulate the cylinder speed, the discharging chamber air flow has to be controlled. Therefore, it is recommended to connect the valve threaded outlet 1 to the cylinder inlet and the outlet 2 to the valve user port.
For speed regulation of a cylinder
Inline flow control valve
Gerelateerde Links
- Camozzi RF Non Return Valve Threaded
- Camozzi RFU Non Return Valve Outlet Female Threaded G 1/8 in G
- Camozzi VNR Non Return Valve, 1 bar Threaded 1/8 in G Threaded G 1/8 in G
- Festo B Non Return Valve, 10 bar Threaded Threaded
- Festo B Non Return Valve, 12 bar Threaded Threaded
- Camozzi VNR Non Return Valve Outlet Female Threaded G 1/2 in G
- Festo H-M5 Non Return Valve, 8 bar Threaded Threaded
- Festo ISV-M4 Non Return Valve, 0 bar Threaded Threaded