SMC AK Check Valve, 1 Mpa Inlet Female Threaded Rc 1/8 in, Outlet Male Threaded Rc 1/8 in
- RS-stocknr.:
- 425-574
- Fabrikantnummer:
- AK2000-F02
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 22,14
(excl. BTW)
€ 26,79
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 10 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 22,14 |
*prijsindicatie
- RS-stocknr.:
- 425-574
- Fabrikantnummer:
- AK2000-F02
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Check Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | 1/8 in | |
| Outlet Connection Type | Threaded | |
| Outlet Connection Size | 1/8 in | |
| Series | AK | |
| Cracking Pressure | 0.02MPa | |
| Inlet Thread Standard | Rc | |
| Minimum Operating Pressure | 0.02MPa | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Male | |
| Material | Aluminium | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Outlet Thread Standard | Rc | |
| Maximum Operating Pressure | 1 Mpa | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Check Valve | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size 1/8 in | ||
Outlet Connection Type Threaded | ||
Outlet Connection Size 1/8 in | ||
Series AK | ||
Cracking Pressure 0.02MPa | ||
Inlet Thread Standard Rc | ||
Minimum Operating Pressure 0.02MPa | ||
Inlet Port Gender Female | ||
Outlet Port Gender Male | ||
Material Aluminium | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Outlet Thread Standard Rc | ||
Maximum Operating Pressure 1 Mpa | ||
- Land van herkomst:
- JP
The SMC check valve boasts an exceptional design tailored for superior performance across various applications. Engineered for a large flow capacity, it ensures efficient air regulation through its robust construction. The advanced components provide reliable operation, making it ideal for pneumatic systems that demand precision and durability. The valve's low cracking pressure offers quick responsiveness, ensuring seamless integration into existing setups. With a diverse range of models available, users can easily select the ideal variant to meet their specific requirements. This valve not only prioritises safety but also delivers outstanding functionality in both tough and routine tasks, underscoring its versatility in industrial settings.
Incorporates a wide variety of models to suit different needs
Designed with low cracking pressure for optimal responsiveness
Constructed to endure various environmental conditions
Facilitates easy integration into existing pneumatic systems
Ensures reliable operation with minimal maintenance
Made with high-quality materials for enhanced durability
Gerelateerde Links
- SMC AK2000 Check Valve Outlet Male Threaded Rc 1 (8)
- SMC AK Check Valve Outlet Male Threaded Rc 3/8 in
- SMC AK Check Valve Outlet Male Threaded Rc 1/4 in
- SMC AK Check Valve Outlet Male Threaded Rc 3/4 in
- SMC AK Check Valve Outlet Male Threaded G 1/4 in
- SMC AK Non Return Valve Outlet Female Threaded NPT
- SMC AK Check Valve Outlet Male Threaded G 1 in
- SMC IL220 Check Valve Outlet Male Threaded Rc 1/4 in