SMC AK Non Return Valve, 1 Mpa Inlet Female Threaded, Outlet Female Threaded NPT
- RS-stocknr.:
- 849-7225
- Artikelnummer Distrelec:
- 304-23-466
- Fabrikantnummer:
- AK2000-N02
- Fabrikant:
- SMC
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 22,14
(excl. BTW)
€ 26,79
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 6 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 22,14 |
| 5 - 9 | € 21,46 |
| 10 + | € 20,75 |
*prijsindicatie
- RS-stocknr.:
- 849-7225
- Artikelnummer Distrelec:
- 304-23-466
- Fabrikantnummer:
- AK2000-N02
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Series | AK | |
| Cracking Pressure | 0.02MPa | |
| Minimum Operating Pressure | 0.02MPa | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 1 Mpa | |
| Outlet Thread Standard | NPT | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Series AK | ||
Cracking Pressure 0.02MPa | ||
Minimum Operating Pressure 0.02MPa | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 1 Mpa | ||
Outlet Thread Standard NPT | ||
- Land van herkomst:
- JP
SMC Vacuum Check Valve
Suitable for vacuum pressures of -0.03 to -0.99 bar
Low cracking pressure of 0.02 bar
Positive and vacuum compatible
Operating temperature range : +5 to +60°C
Available in Mpa measurement
NPT threadform ports (1/8", 1/4" & 1/2") also available
Gerelateerde Links
- SMC AK Check Valve Outlet Male Threaded Rc 1/8 in
- SMC AK Non Return Valve Male Tube Male Threaded
- SMC AK Non Return Valve, 1 MPa Threaded
- SMC AK Non Return Valve Male Tube Male Tube
- SMC AK2000 Check Valve Outlet Male Threaded Rc 1 (8)
- SMC AK Check Valve Outlet Male Threaded G 1 in
- SMC AK Check Valve Outlet Male Threaded G 1/4 in
- SMC AKB Non Return Valve Outlet Female Threaded NPT