Festo B Non Return Valve, 12 bar Threaded Threaded
- RS-stocknr.:
- 202-3743
- Fabrikantnummer:
- H-3/8-B
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 44,53
(excl. BTW)
€ 53,88
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 6 stuk(s) vanaf 23 november 2026
- Plus verzending 6 stuk(s) vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 44,53 |
*prijsindicatie
- RS-stocknr.:
- 202-3743
- Fabrikantnummer:
- H-3/8-B
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Series | B | |
| Minimum Operating Pressure | 0.4bar | |
| Material | Anodised wrought Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010, Conforms to RoHS | |
| Maximum Operating Pressure | 12 bar | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Series B | ||
Minimum Operating Pressure 0.4bar | ||
Material Anodised wrought Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010, Conforms to RoHS | ||
Maximum Operating Pressure 12 bar | ||
- Land van herkomst:
- DE
The Festo B series check valve has a non-return valve function with pneumatic connection of G 3/8. The operating pressure is ranges between 0.4 bar and 12 bar.
Mounting type - threaded
Operating medium - compressed air
Gerelateerde Links
- Festo B Non Return Valve, 12 bar Threaded Threaded
- Festo H-1/2-B Non Return Valve, 12 bar Threaded Threaded
- Festo B Non Return Valve, 10 bar Threaded Threaded
- Festo H-M5 Non Return Valve, 8 bar Threaded Threaded
- Festo B Non Return Valve Outlet Female Threaded
- Festo H-1/8-A/I Non Return Valve, 8 bar Threaded Threaded
- Festo ISV-M4 Non Return Valve, 0 bar Threaded Threaded
- Festo ISV Non Return Valve, 0 bar Threaded Threaded