SMC AK Check Valve, 1 Mpa Threaded G 3/4 3/4 in BSPP 3/4 in
- RS-stocknr.:
- 232-8991
- Fabrikantnummer:
- EAK6000-F06
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 55,38
(excl. BTW)
€ 67,01
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 08 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 55,38 |
*prijsindicatie
- RS-stocknr.:
- 232-8991
- Fabrikantnummer:
- EAK6000-F06
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Check Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | 3/4 in | |
| Outlet Connection Size | 3/4 in | |
| Series | AK | |
| Inlet Thread Standard | G 3/4 | |
| Minimum Operating Pressure | 0.02MPa | |
| Minimum Operating Temperature | -5°C | |
| Material | Aluminium | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Outlet Thread Standard | BSPP | |
| Maximum Operating Pressure | 1 Mpa | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Check Valve | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size 3/4 in | ||
Outlet Connection Size 3/4 in | ||
Series AK | ||
Inlet Thread Standard G 3/4 | ||
Minimum Operating Pressure 0.02MPa | ||
Minimum Operating Temperature -5°C | ||
Material Aluminium | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Outlet Thread Standard BSPP | ||
Maximum Operating Pressure 1 Mpa | ||
- Land van herkomst:
- JP
The SMC AKH check valves offer various configurations to provide design solutions based on operating conditions. It is compact and lightweight with low cracking pressure. It has with one-touch fitting, straight type is easily installed in pipelines, while the male connector type can be mounted directly onto equipment.
Compact and light weight
Low cracking pressure
High flow capacity
Easily mounted onto equipment
Gerelateerde Links
- SMC AK Check Valve Outlet Male Threaded G 1 in
- SMC AK Check Valve Outlet Male Threaded Rc 3/4 in
- SMC AK Check Valve Outlet Male Threaded G 1/4 in
- SMC AK Check Valve Outlet Male Threaded Rc 1/4 in
- SMC AK Check Valve Outlet Male Threaded Rc 3/8 in
- SMC AS2201 Check Valve Outlet Male Tube 6 mm
- SMC AK Check Valve Outlet Male Threaded Rc 1/8 in
- SMC AK Non Return Valve, 1 MPa Threaded