SMC AK Non Return Valve, 1 MPa Inlet Female, Male Tube, Outlet Female, Male Threaded
- RS-stocknr.:
- 826-8140
- Fabrikantnummer:
- AKH11A-N04S
- Fabrikant:
- SMC
Ontvang bulkkorting
Voeg 5 meer toe om 3% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 30,04
(excl. BTW)
€ 36,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 30,04 | - |
| 5 - 9 | € 29,13 | 3% |
| 10 + | € 28,20 | 6% |
*prijsindicatie
- RS-stocknr.:
- 826-8140
- Fabrikantnummer:
- AKH11A-N04S
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Tube | |
| Outlet Connection Type | Threaded | |
| Series | AK | |
| Cracking Pressure | 0.005MPa | |
| Minimum Operating Pressure | -100kPa | |
| Inlet Port Gender | Female, Male | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Female, Male | |
| Material | Aluminium Alloy, Nitrile Rubber, Brass, PBT, Stainless Steel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS B 8370, ISO 4414- | |
| Maximum Operating Pressure | 1 MPa | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Non Return Valve | ||
Inlet Connection Type Tube | ||
Outlet Connection Type Threaded | ||
Series AK | ||
Cracking Pressure 0.005MPa | ||
Minimum Operating Pressure -100kPa | ||
Inlet Port Gender Female, Male | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Female, Male | ||
Material Aluminium Alloy, Nitrile Rubber, Brass, PBT, Stainless Steel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS B 8370, ISO 4414- | ||
Maximum Operating Pressure 1 MPa | ||
SMC AK/AKH/AKB Series Check Valves
With their various configurations the AK/AKH/AKB series check valves offer designers multiple solutions based on operating conditions. They are compact, lightweight and have a low cracking pressure. Thanks to its straight type, one-touch fitting, the AKH is ideal for installing in pipelines while the male connector type can be mounted directly onto equipment. The AKB bushing type is ideal for applications with splashing coolant and splatter.
Check valve with high flow capacity
Compact and lightweight
Variety of models
Male connector type
Easily mounted onto equipment
One-touch fittings
Low cracking pressure
Can be used for vacuum
Gerelateerde Links
- SMC AK Non Return Valve Male Tube Male Tube
- SMC AK Non Return Valve Outlet Female Threaded NPT
- SMC AK Check Valve Outlet Male Threaded G 1 in
- SMC AKH Non Return Valve Outlet Male/Female Tube
- SMC AKH Non Return Valve Male Tube Female Tube
- SMC AKH Non Return Valve Outlet Male/Female Tube
- SMC AKH/AKB Non Return Valve Outlet Male/Female Threaded
- SMC AKH/AKB Non Return Valve Outlet Male/Female Tube