Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
1 tas 2
€ 50,74
(excl. BTW)
€ 61,40
(incl. BTW)
- RS-stocknr.:
- 176-1965
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Coupler Nipple | |
| Thread Size | Hose Barb | |
| Hose Barb Connection | 8mm | |
| Material | Nickel Plated Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Coupler Nipple | ||
Thread Size Hose Barb | ||
Hose Barb Connection 8mm | ||
Material Nickel Plated Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals No | ||
- Land van herkomst:
- IT
RS PRO Quick Connect Coupling
The RS PRO quick connect coupling has a hose barb connection with a size of 8mm. This french profile straight plug with male coupling is interchangeable with RECTUS 608/612 of diameter 8mm. The plug has a rest for rubber hose construction.
Features and Benefits
• Nickel-plated brass body
• FKM O-ring seals
• Silicon free
• Working pressure ranges between 0bar and 15bar
• Operating temperature ranges between -15°C and 200°C
• Fluids: water, cooling water and oil
• Light and compact
Applications
• Compressed air and tools
• Pneumatic and fluid technology
• Food and beverage
• Life and sciences
• Cooling system
• Inert gases, vacuum
Certifications
• REACH compliant
• PED 2014/68/UE approved
Gerelateerde Links
- RS PRO Nickel Plated Brass Coupler Nipple, Hose Barb Male 8mm
- RS PRO Nickel Plated Brass Coupler Nipple, Hose Barb Male 6mm
- RS PRO Nickel Plated Brass Coupler Nipple, Hose Barb Male 0.5in
- RS PRO Nickel Plated Brass Coupler Nipple, Hose Barb Male 4mm
- RS PRO Nickel Plated Brass Coupler Nipple, Hose Barb Male 10mm
- RS PRO Nickel Plated Brass Quick Air Coupling, Hose Barb Male 8mm
- RS PRO Nickel Plated Brass Coupler Nipple, M5 Female Metric
- RS PRO Nickel Plated Brass Coupler Nipple, 1/4 in Male 0.25in