Festo Brass Pneumatic Quick Connect Coupling, 3/8 in Female G
- RS-stocknr.:
- 181-6172
- Fabrikantnummer:
- KS4-3/8-I
- Fabrikant:
- Festo
Ontvang bulkkorting
Voeg 5 meer toe om 3% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 4,22
(excl. BTW)
€ 5,11
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 83 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 4,22 | - |
| 5 - 9 | € 4,06 | 3% |
| 10 + | € 3,95 | 6% |
*prijsindicatie
- RS-stocknr.:
- 181-6172
- Fabrikantnummer:
- KS4-3/8-I
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Thread Standard | G | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 3/8 in | |
| Series | KS4 | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 60°C | |
| Finish | Nickel Plated | |
| Standards/Approvals | RoHS | |
| Model Number | 531679 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Thread Standard G | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 3/8 in | ||
Series KS4 | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 60°C | ||
Finish Nickel Plated | ||
Standards/Approvals RoHS | ||
Model Number 531679 | ||
- Land van herkomst:
- DE
Plug-in coupling with quick coupling socket KD and quick coupling plug KS, shut-off at one or both ends. To lock the coupling, push the plug into the socket. The plug automatically engages with an audible click when in a specific position. To unlock, push the releasing sleeve.
Festo K Series Pneumatic Quick Connect Sockets and Plugs
Quick connect couplers allow fast connection to tubing, hose or pipe, whilst giving a sealed connection so as not to reduce pressure in a pneumatic system. the connectors are designed to be reliable and allow tube coupling and uncoupling at speed. Festo reliable pneumatic fittings offer you several benefits which are outlined below.
Features and Benefits:
• Nickel-plated brass
• Operating pressure -0.95 bar to 12 bar
• Compressed air to ISO 8573-1:2010 [7:–:–]
• Ambient temperature: -10 °C to +60 °C
• Corrosion resistance class 1 (low corrosion stress)
Festo Pneumatic Quick Connect Coupling
Gerelateerde Links
- Festo Brass Pneumatic Quick Connect Coupling, 3/8 in Male G
- Festo Brass Pneumatic Quick Connect Coupling, 1/2 in Male G
- Festo Brass Pneumatic Quick Connect Coupling, 1/4 in Male G
- Festo Brass Pneumatic Quick Connect Coupling, 3/8 in Female G
- Festo Brass Pneumatic Quick Connect Coupling
- Festo Brass Pneumatic Quick Connect Coupling, 1/8 in Female G
- Festo Brass Pneumatic Quick Connect Coupling, 1/8 in Male G
- Festo Brass Pneumatic Quick Connect Coupling, Male 4.5mm