Legris Galvanised Steel Pneumatic Quick Connect Coupling, 1/4 in Female
- RS-stocknr.:
- 281-6966
- Fabrikantnummer:
- 0186 05 13
- Fabrikant:
- Legris
Subtotaal (1 doos van 10 eenheden)*
€ 74,69
(excl. BTW)
€ 90,37
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 5 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 74,69 | € 7,469 |
*prijsindicatie
- RS-stocknr.:
- 281-6966
- Fabrikantnummer:
- 0186 05 13
- Fabrikant:
- Legris
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
| Merk | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/4 in | |
| Material | Galvanised Steel | |
| Thread Gender | Female | |
| Standards/Approvals | ISO 6358 | |
| Finish | Zinc Plated | |
| Alles selecteren | ||
|---|---|---|
Merk Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/4 in | ||
Material Galvanised Steel | ||
Thread Gender Female | ||
Standards/Approvals ISO 6358 | ||
Finish Zinc Plated | ||
Vrijgesteld
- Land van herkomst:
- ES
The Legris Metal Quick Acting Coupler is compatible with a large selection of fluids. This product is suitable for workshops, flushing, spraying, packaging, factory automation, filling systems and cleaning applications.
Extremely compact
Wide variety of male probes
Excellent shock and impact resistance
Nickel plated brass for corrosion resistance
Gerelateerde Links
- Legris Zinc Plated Steel Pneumatic Quick Connect Coupling, 1/4 in
- Legris Zinc Plated Steel Pneumatic Quick Connect Coupling, Male
- Legris Zinc Plated Steel Pneumatic Quick Connect Coupling
- Legris Zinc Plated Steel Pneumatic Quick Connect Coupling Male 12mm
- Legris Zinc Plated Steel Pneumatic Quick Connect Coupling, Male/Female 8mm
- Legris Zinc Plated Steel Pneumatic Quick Connect Coupling, Male/Female 15mm
- Legris Zinc Plated Steel Pneumatic Quick Connect Coupling, 1/4 in Male
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling