Legris Anodised Aluminium, Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Male/Female
- RS-stocknr.:
- 283-1403
- Fabrikantnummer:
- 24KPAW13APX
- Fabrikant:
- Legris
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 283-1403
- Fabrikantnummer:
- 24KPAW13APX
- Fabrikant:
- Legris
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
| Merk | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/4 in | |
| Series | 24 | |
| Material | Anodised Aluminium, Nickel Plated Brass | |
| Thread Gender | Male/Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel Plated, Anodised | |
| Standards/Approvals | ISO4414, ISO 6150 B, DIN EN 983 | |
| Alles selecteren | ||
|---|---|---|
Merk Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/4 in | ||
Series 24 | ||
Material Anodised Aluminium, Nickel Plated Brass | ||
Thread Gender Male/Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel Plated, Anodised | ||
Standards/Approvals ISO4414, ISO 6150 B, DIN EN 983 | ||
- Land van herkomst:
- TR
The Legris Safety Quick Coupling Series KP is a safety coupling with pushing button integrating self venting system according to ISO 6150 B, ISO 6150 C and EURO. The self venting takes place during disconnection in 2 steps, no risk of pressurized hoses being tossed around. When the pushing button is pressed one time, the plug is released yet remains locked in. The coupling valve closes and the air is vented from the air line at the same time.
No whiplash effect
Easy to connect and disconnect
Compliance to ISO 4414 standard
Gerelateerde Links
- Legris Nickel Plated Brass 1/2 in Male, Female
- Legris Anodised Aluminium 6 mm Female, Male
- Legris Anodised Aluminium 13 mm Male/Female
- Legris Anodised Aluminium 3/8 in Male/Female
- Legris Nickel Plated Brass 1/2 in Male/Female
- Legris Nickel Plated Brass 8 mm Male, Female
- Legris Anodised Aluminium 1/4 in Male/Female
- Legris Nickel Plated Brass 8 mm Male/Female