Norgren Double Acting Acting Rodless Actuator 25 mm Bore 2000 mm
- RS-stocknr.:
- 220-3812
- Fabrikantnummer:
- M/146225/M/2000
- Fabrikant:
- Norgren
Subtotaal (1 eenheid)*
€ 3.018,31
(excl. BTW)
€ 3.652,16
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3.018,31 |
*prijsindicatie
- RS-stocknr.:
- 220-3812
- Fabrikantnummer:
- M/146225/M/2000
- Fabrikant:
- Norgren
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
| Merk | Norgren | |
| Product Type | Rodless Actuator | |
| Bore Size | 25mm | |
| Stroke Length | 2000mm | |
| Connection Thread Standard | G | |
| Series | M/146200 | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Aluminium | |
| Mounting Orientation | Universal | |
| Cushioning Type | Adjustable | |
| Minimum Operating Temperature | -30°C | |
| Guide Type | Precision Roller | |
| Port Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ATEX | |
| Height | 66mm | |
| Width | 85mm | |
| Length | 2.2m | |
| Port Thread Size | 1/8 in G | |
| Alles selecteren | ||
|---|---|---|
Merk Norgren | ||
Product Type Rodless Actuator | ||
Bore Size 25mm | ||
Stroke Length 2000mm | ||
Connection Thread Standard G | ||
Series M/146200 | ||
Action Type Double Acting | ||
Maximum Operating Pressure 8 bar | ||
Body Material Aluminium | ||
Mounting Orientation Universal | ||
Cushioning Type Adjustable | ||
Minimum Operating Temperature -30°C | ||
Guide Type Precision Roller | ||
Port Gender Female | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ATEX | ||
Height 66mm | ||
Width 85mm | ||
Length 2.2m | ||
Port Thread Size 1/8 in G | ||
Vrijgesteld
- Land van herkomst:
- DE
IMI Norgren Rodless Cylinder, 1 to 8 bar operating pressure - M/146225/M/2000 (2203812)
The IMI Norgren Lintra series pneumatic rodless actuator has 25mm cylinder diameter with precision roller guide. The rodless actuator operates as double acting with magnetic piston with adjustable cushioning.
New lightweight design extrusion with universal mounting grooves
Proven and patented sealing system
Dust protection as standard
Interchangeability with series M/46000
Gerelateerde Links
- Norgren Double Acting Acting Rodless Actuator 25 mm Bore 400 mm
- Norgren Double Acting Acting Rodless Actuator 25 mm Bore 500 mm
- Norgren Double Acting Acting Rodless Actuator 25 mm Bore 800 mm
- Norgren Double Acting Acting Rodless Actuator 25 mm Bore 600 mm
- Norgren Double Acting Acting Rodless Actuator 25 mm Bore 300 mm
- Norgren Double Acting Acting Rodless Actuator 25 mm Bore 1200 mm
- Norgren Double Acting Acting Rodless Actuator 25 mm Bore 1000 mm
- Norgren Double Acting Acting Rodless Actuator 25 mm Bore 1400 mm