SMC 750 L/min 3/8 in G Pneumatic Separator, 0.3 μm filtration, 0.5 bar to 10 bar
- RS-stocknr.:
- 395-277
- Fabrikantnummer:
- AM250C-F03C
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 118,36
(excl. BTW)
€ 143,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 26 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 118,36 |
*prijsindicatie
- RS-stocknr.:
- 395-277
- Fabrikantnummer:
- AM250C-F03C
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Separator | |
| Port Size | 3/8 in G | |
| Maximum Flow Rate | 750L/min | |
| Filtration Size | 0.3μm | |
| Connection Thread Standard | G | |
| Series | AM | |
| Seal Material | Fluorelastomer | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Pressure | 0.5bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Aluminium Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Separator | ||
Port Size 3/8 in G | ||
Maximum Flow Rate 750L/min | ||
Filtration Size 0.3μm | ||
Connection Thread Standard G | ||
Series AM | ||
Seal Material Fluorelastomer | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Pressure 0.5bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Bowl Material Aluminium Alloy | ||
The SMC Mist separator Can separate and remove oil mist in compressed air, which is difficult to remove by ordinary air filters and removes solid particles such as rust or carbon of more than 0.3 micron. It is the most suitable for air sources that drive pilot, metal seal solenoid valves.
Possible modular connection
Dust filtration, oil mist separation
Nominal filtration rating is 0.3 m
Gerelateerde Links
- SMC 750 L/min 1/4 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 12.5 L/s 3/8 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 12.5 L/s 1/4 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 750 L/min 1/4 in Pneumatic Separator 0.05 MPa to 10 bar
- SMC 25 L/s 1/2 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 61.66 L/s 3/4 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 100 L/s 1.5 mm Pneumatic Separator 0.5 bar to 10 bar
- SMC 36.66 L/s 3/4 in Pneumatic Separator 0.5 bar to 10 bar