SMC 3700 L/min 1/4 in G Pneumatic Separator, 0.01 μm filtration, 0.5 bar to 10 bar
- RS-stocknr.:
- 395-368
- Fabrikantnummer:
- AMD20-F02-D
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 69,93
(excl. BTW)
€ 84,62
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 3 stuk(s) vanaf 19 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 69,93 |
*prijsindicatie
- RS-stocknr.:
- 395-368
- Fabrikantnummer:
- AMD20-F02-D
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Port Size | 1/4 in G | |
| Product Type | Pneumatic Separator | |
| Maximum Flow Rate | 3700L/min | |
| Filtration Size | 0.01μm | |
| Connection Thread Standard | G | |
| Series | AMD | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 0.5bar | |
| Overall Width | 64.3mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 323.3mm | |
| Bowl Material | Stainless Steel | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Port Size 1/4 in G | ||
Product Type Pneumatic Separator | ||
Maximum Flow Rate 3700L/min | ||
Filtration Size 0.01μm | ||
Connection Thread Standard G | ||
Series AMD | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 0.5bar | ||
Overall Width 64.3mm | ||
Standards/Approvals RoHS | ||
Overall Height 323.3mm | ||
Bowl Material Stainless Steel | ||
- Land van herkomst:
- JP
The SMC Micro Mist Separator designed to remove fine oil mist and particles from compressed air systems. It ensures high air purity and protects downstream equipment, making it ideal for industrial applications.
Durable construction for long-lasting performance
Transparent bowl guard for easy maintenance
Suitable for various pneumatic systems
Gerelateerde Links
- SMC 3700 L/min Pneumatic Separator 0.5 bar to 10 bar
- SMC 3700 L/min 1/8 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 3700 L/min 3/4 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 1/4 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 3.33 L/s 1/4 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 500 L/min 1/4 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 3700 L/min 1/2 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 61.66 L/s 1 mm Pneumatic Separator 0.5 bar to 10 bar