SMC 1/2 in G Pneumatic Separator, 0.01 μm filtration, 0.5 bar to 10 bar
- RS-stocknr.:
- 395-374
- Fabrikantnummer:
- AMD40-F04-D
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 139,89
(excl. BTW)
€ 169,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 26 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 139,89 |
*prijsindicatie
- RS-stocknr.:
- 395-374
- Fabrikantnummer:
- AMD40-F04-D
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Separator | |
| Port Size | 1/2 in G | |
| Connection Thread Standard | G | |
| Filtration Size | 0.01μm | |
| Series | AMD | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Pressure | 0.5bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Stainless Steel | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Separator | ||
Port Size 1/2 in G | ||
Connection Thread Standard G | ||
Filtration Size 0.01μm | ||
Series AMD | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Pressure 0.5bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Bowl Material Stainless Steel | ||
The SMC Micro Mist Separator designed to remove fine oil mist and particles from compressed air systems. It ensures high air purity and protects downstream equipment, making it ideal for industrial applications.
Durable construction for long-lasting performance
Transparent bowl guard for easy maintenance
Suitable for various pneumatic systems
Gerelateerde Links
- SMC 6000 L/min 1/2 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 2000 L/min 1/2 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 33.33 L/s 1/2 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 16.66 L/s 1/2 in Pneumatic Separator 0.5 bar to 10 bar
- SMC G 3/8 Mist Separator 0.5 bar to 10 bar
- SMC 3/8 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 1/4 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 3700 L/min Pneumatic Separator 0.5 bar to 10 bar