SMC G 1/4 Pneumatic Separator, 0.3 μm filtration, 0.05 MPa to 1 MPa
- RS-stocknr.:
- 612-176
- Fabrikantnummer:
- AFM20-F02-C-A
- Fabrikant:
- SMC
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 612-176
- Fabrikantnummer:
- AFM20-F02-C-A
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Separator | |
| Port Size | G 1/4 | |
| Connection Thread Standard | G | |
| Filtration Size | 0.3μm | |
| Series | AFM20 | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 0.05MPa | |
| Standards/Approvals | RoHS | |
| Overall Width | 40mm | |
| Overall Height | 87.6mm | |
| Bowl Material | Polycarbonate | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Separator | ||
Port Size G 1/4 | ||
Connection Thread Standard G | ||
Filtration Size 0.3μm | ||
Series AFM20 | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 0.05MPa | ||
Standards/Approvals RoHS | ||
Overall Width 40mm | ||
Overall Height 87.6mm | ||
Bowl Material Polycarbonate | ||
- Land van herkomst:
- CN
The SMC Modular style mist separator is a cost-effective and clean-looking solution that delivers high-performance filtration. It offers 0.3 μm standard filtration with 99.9% particle removal efficiency, ensuring excellent air quality. A transparent bowl guard provides 360° visibility while fully protecting the bowl from environmental exposure.
0.3 μm filtration with 99.9% particle efficiency
Transparent bowl guard for full visibility and protection
One touch drain exhaust with standard drain cock
Gerelateerde Links
- SMC 200L/min G 1/4 Mist Separator 0.05 MPa to 10 bar
- SMC 1500L/min 1/4 in NPT Pneumatic Separator 0.05 MPa to 1 MPa
- SMC 200L/min 1/4 in NPT Mist Separator 0.05 MPa to 1.5 Mpa
- SMC 450L/min G 1/4 Mist Separator 0.05 MPa to 1 Mpa
- SMC Mist Separator 0.1 MPa to
- SMC 25L/s 44198 in Pneumatic Separator 0.05 MPa to 1 Mpa
- SMC 1/4 in Mist Separator 0.05 MPa to 1 Mpa
- SMC 450L/min 3/8 in Mist Separator 0.05 MPa to 1 Mpa