SMC G 1/2 Water Separator, 0.05 MPa to 1 Mpa
- RS-stocknr.:
- 234-4157
- Fabrikantnummer:
- AMG350C-F04C
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 215,54
(excl. BTW)
€ 260,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 215,54 |
*prijsindicatie
- RS-stocknr.:
- 234-4157
- Fabrikantnummer:
- AMG350C-F04C
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Water Separator | |
| Port Size | G 1/2 | |
| Connection Thread Standard | G | |
| Series | AMG | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 0.05MPa | |
| Overall Width | 90mm | |
| Overall Height | 204mm | |
| Standards/Approvals | No | |
| Bowl Material | Polycarbonate | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Water Separator | ||
Port Size G 1/2 | ||
Connection Thread Standard G | ||
Series AMG | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 0.05MPa | ||
Overall Width 90mm | ||
Overall Height 204mm | ||
Standards/Approvals No | ||
Bowl Material Polycarbonate | ||
The SMC series AMG water separator has a water removal rate 99%. Connection size 1/8 to 2.
Water Separator
Water removal rate 99%
Rated flow from 300 to 12000 l/min (ANR)
Connection size 1/8 to 2
N.C. or N.O. auto drain option
Gerelateerde Links
- SMC G 3/8 Water Separator, 0.05 MPa to 1 Mpa
- SMC G 1/2 Water Separator, 0.05 MPa to 1 Mpa
- SMC G 1/4 Water Separator, 0.05 MPa to 1 Mpa
- SMC 750L/min 1/4 in G Water Separator, 0.05 MPa to 10 bar
- SMC 600L/min G 1/2 Mist Separator 0.05 MPa to 100 bar
- SMC 1500 L/min G 1/2 Pneumatic Separator, 0.15 MPa to 1.5 Mpa
- SMC 200L/s G 1/4 Mist Separator, 0.05 MPa to 1 Mpa
- SMC G 1/8 Mist Separator 0.05 MPa to 1 Mpa