SMC 16.66 L/s 1/2 in Pneumatic Separator, 0.01 μm filtration, 0.5 bar to 10 bar
- RS-stocknr.:
- 254-8077
- Fabrikantnummer:
- AMD350C-F04D-H
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 163,86
(excl. BTW)
€ 198,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 03 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 163,86 |
*prijsindicatie
- RS-stocknr.:
- 254-8077
- Fabrikantnummer:
- AMD350C-F04D-H
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Separator | |
| Port Size | 1/2 in | |
| Maximum Flow Rate | 16.66L/s | |
| Sub Type | Mist Separator | |
| Connection Thread Standard | G | |
| Filtration Size | 0.01μm | |
| Series | AMD | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 0.5bar | |
| Standards/Approvals | No | |
| Overall Width | 90mm | |
| Overall Height | 204mm | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Separator | ||
Port Size 1/2 in | ||
Maximum Flow Rate 16.66L/s | ||
Sub Type Mist Separator | ||
Connection Thread Standard G | ||
Filtration Size 0.01μm | ||
Series AMD | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 0.5bar | ||
Standards/Approvals No | ||
Overall Width 90mm | ||
Overall Height 204mm | ||
- Land van herkomst:
- JP
The SMC micro mist separators range from 1/8 to 2 and feature a rugged aluminium housing. These coalescing filters are nominally rated at 0.01 micron for a second stage of oil removal after a particulate filter and a coarser coalescing unit.
Particulate filtration, oil mist separation
Modular connection capable AM150C - 550C
Optional element life indicator
Gerelateerde Links
- SMC 16.66 L/s 1/2 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 16.66 L/s 1/2 in Pneumatic Separator 0.1 MPa to 10 bar
- SMC 2000 L/min 1/2 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 6000 L/min 1/2 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 3700 L/min Pneumatic Separator 0.5 bar to 10 bar
- SMC 3.33 L/s 1/4 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 33.33 L/s 3/4 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 61.66 L/s 1 mm Pneumatic Separator 0.5 bar to 10 bar